Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 100V 4.3A DPAK - IRFR110TRR

Digi-Key Part Number IRFR110TRR-ND
Price Break
3000
Unit Price
.75000
Extended Price
2250.00
Manufacturer Part NumberIRFR110TRR
DescriptionMOSFET N-CH 100V 4.3A DPAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIRFR110TRR
VendorSGI/Vishay
CategoryTransistors, FETs, IGBTs
Mounting TypeSurface (SMD, SMT)
Package NameDPak
Package NameTO-252AA
Package Name* DPak, 2-lead + Tab
FET TypeN-Channel
Drain to Source Voltage (Vdss)100.0 V [Nom]
Voltage Gate to Source (Vgs)20.0 V [Max]
Continuous Drain Current (Id)4.30 A [Nom]
Power Dissipation25.000 W [Max]
PackagingTape & Reel
Protection Diode(s)Drain to Source
Rise Time16.00 ns [Typ]
Fall Time9.400 ns [Typ]
Vgs Min.2.00 V @ 250.0 µA
Vgs Max.4.00 V @ 250.0 µA
Drain Peak Current (Idm)17.00 A [Nom]
Operating Junction Temperature-55 °C [Min]
Operating Junction Temperature150 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFR110TRR
IRFR110TRR

IRFR110TRR Specification Sheet

Image of MOSFET N-CH 100V 4.3A DPAK - IRFR110TRR

MOSFET N-CH 100V 4.3A DPAK - IRFR110TRR (IRFR110TRR-ND)

Related parts:
MOSFET N-CH 100V 4.3A DPAK - IRFR110TRR
 Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110TRR-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order 'mosfet p-ch 100v 3a to-220ab - IRF9510' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510PBF
 Order 'mosfet p-ch 100v 3a to-220ab - IRF9510PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9510PBF-ND.
MOSFET N-CH 100V 1A 4-DIP - IRFD110
 Order 'mosfet n-ch 100v 1a 4-dip - IRFD110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD110-ND.
MOSFET N-CH 100V 1A 4-DIP - IRFD110PBF
 Order 'mosfet n-ch 100v 1a 4-dip - IRFD110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD110PBF-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120
 Order 'mosfet n-ch 100v 1.3a 4-dip - IRFD120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD120-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120PBF
 Order 'mosfet n-ch 100v 1.3a 4-dip - IRFD120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD120PBF-ND.
MOSFET P-CH 100V 700MA 4-DIP - IRFD9110
 Order 'mosfet p-ch 100v 700ma 4-dip - IRFD9110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9110-ND.
MOSFET P-CH 100V 700MA 4-DIP - IRFD9110PBF
 Order 'mosfet p-ch 100v 700ma 4-dip - IRFD9110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9110PBF-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120
 Order 'mosfet p-ch 100v 1a 4-dip - IRFD9120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9120-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120PBF
 Order 'mosfet p-ch 100v 1a 4-dip - IRFD9120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9120PBF-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110
 Order 'mosfet n-ch 100v 4.3a dpak - IRFR110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110TRPBF
 Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110PBFCT-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110PBF
 Order 'mosfet n-ch 100v 4.3a dpak - IRFR110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110PBF-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110TRPBF
 Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110PBFTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 100V 4.3A DPAK - IRFR110TRPBF Next: MOSFET N-CH 100V 4.3A DPAK - IRFR110TRRPBF