Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352115-1
CONN 2MM HM RCPT 55POS R/A GOLD - 352115-1
| Digi-Key Part Number | 352115-1-ND |
330 |
3.43500 |
Extended Price
1133.55 |
| Manufacturer Part Number | 352115-1 | |||
| Description | CONN 2MM HM RCPT 55POS R/A GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 352115-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Style | C 11 |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | Daughtercard |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 66 (55 + 11 Ground) |
| Number of Rows | 5 + 1 |
| Packaging | Tube |
| Termination | Press-Fit |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
352115 1 3521151 |
352115-1 Specification Sheet
CONN 2MM HM RCPT 55POS R/A GOLD - 352115-1 (352115-1-ND)
Related parts Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352115-1Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352115-1
Order 'conn 2mm hm rcpt 55pos r/a gold - 352115-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352115-1-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352344-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 352344-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352344-1-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352345-1
Order 'conn 2mm hm rcpt 125pos r/a gold - 352345-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352345-1-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 646486-1
Order 'conn 2mm hm rcpt 176pos r/a gold - 646486-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646486-1-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 646487-1
Order 'conn 2mm hm rcpt 200pos r/a gold - 646487-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646487-1-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 646488-1
Order 'conn 2mm hm rcpt 95pos r/a gold - 646488-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646488-1-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 646489-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 646489-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646489-1-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352171-1
Order 'conn 2mm hm rcpt 95pos r/a gold - 352171-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29826-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352068-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 352068-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29832-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352152-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 352152-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29835-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5352068-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 5352068-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31550-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5352152-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 5352152-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31553-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5352171-1
Order 'conn 2mm hm rcpt 95pos r/a gold - 5352171-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31554-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 100623-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 100623-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100623-1-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 100624-1
Order 'conn 2mm hm rcpt 125pos r/a gold - 100624-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100624-1-ND.
Options for Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352115-1
Send this link via E-Mail
Help With This Screen
