MOSFET N-CH 600V 6.8A TO-247AC - IRFPC40PBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRFPC40PBF-ND |
1 10 100 1000 |
3.95000 2.63600 2.10880 1.84520 |
Extended Price
3.95 26.36 210.88 1845.20 |
| Manufacturer Part Number | IRFPC40PBF | |||
| Description | MOSFET N-CH 600V 6.8A TO-247AC | |||
| Quantity Available | 249 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFPC40PBF |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 6.8A |
| Rds On (Max) @ Id, Vgs @ 25° C | 1.2 Ohm @ 4.1A, 10V |
| Input Capacitance (Ciss) @ Vds | 1300pF @ 25V |
| Power - Max | 150W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 60nC @ 10V |
| Package / Case | TO-247AC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFPC40PBF IRFPC40PBF |
IRFPC40PBF Specification Sheet
MOSFET N-CH 600V 6.8A TO-247AC - IRFPC40PBF (IRFPC40PBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 600V 6.8A TO-247AC - IRFPC40PBF
Order 'mosfet n-ch 600v 6.8a to-247ac - IRFPC40PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC40PBF-ND.
MOSFET N-CH 600V 15A TO-247AC - IRFP15N60LPBF
Order 'mosfet n-ch 600v 15a to-247ac - IRFP15N60LPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP15N60LPBF-ND.
MOSFET N-CH 600V 21A TO-247AC - IRFP21N60LPBF
Order 'mosfet n-ch 600v 21a to-247ac - IRFP21N60LPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP21N60LPBF-ND.
MOSFET N-CH 600V 22A TO-247AC - IRFP22N60KPBF
Order 'mosfet n-ch 600v 22a to-247ac - IRFP22N60KPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP22N60KPBF-ND.
MOSFET N-CH 600V 26A TO-247AC - IRFP26N60LPBF
Order 'mosfet n-ch 600v 26a to-247ac - IRFP26N60LPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP26N60LPBF-ND.
MOSFET N-CH 600V 27A TO-247AC - IRFP27N60KPBF
Order 'mosfet n-ch 600v 27a to-247ac - IRFP27N60KPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP27N60KPBF-ND.
MOSFET N-CH 600V 6.8A TO-247AC - IRFPC40
Order 'mosfet n-ch 600v 6.8a to-247ac - IRFPC40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC40-ND.
MOSFET N-CH 600V 8.9A TO-247AC - IRFPC48
Order 'mosfet n-ch 600v 8.9a to-247ac - IRFPC48' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC48-ND.
MOSFET N-CH 600V 11A TO-247AC - IRFPC50A
Order 'mosfet n-ch 600v 11a to-247ac - IRFPC50A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC50A-ND.
MOSFET N-CH 600V 11A TO-247AC - IRFPC50APBF
Order 'mosfet n-ch 600v 11a to-247ac - IRFPC50APBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC50APBF-ND.
MOSFET N-CH 600V 11A TO-247AC - IRFPC50LC
Order 'mosfet n-ch 600v 11a to-247ac - IRFPC50LC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC50LC-ND.
MOSFET N-CH 600V 11A TO-247AC - IRFPC50LCPBF
Order 'mosfet n-ch 600v 11a to-247ac - IRFPC50LCPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC50LCPBF-ND.
MOSFET N-CH 600V 11A TO-247AC - IRFPC50
Order 'mosfet n-ch 600v 11a to-247ac - IRFPC50' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC50-ND.
MOSFET N-CH 600V 11A TO-247AC - IRFPC50PBF
Order 'mosfet n-ch 600v 11a to-247ac - IRFPC50PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC50PBF-ND.
MOSFET N-CH 600V 16A TO-247AC - IRFPC60LC
Order 'mosfet n-ch 600v 16a to-247ac - IRFPC60LC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC60LC-ND.
Send this link via E-Mail
Help With This Screen