CONN 2MM FB RCPT 120POS R/A GOLD - 223008-4 - Connectors
| Digi-Key Part Number | 223008-4-ND |
480 |
9.07500 |
Extended Price
4356.00 |
| Manufacturer Part Number | 223008-4 | |||
| Description | CONN 2MM FB RCPT 120POS R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 223008-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | Futurebus+ |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Board Guide, Stabilizer |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 5 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Z-PACK |
| Ratings | - |
| Contact Finish Thickness | - |
| Number of Positions | 120 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
223008 4 2230084 |
CONN 2MM FB RCPT 120POS R/A GOLD - 223008-4 (223008-4-ND) - Connectors
Related parts Connectors :CONN 2MM FB RCPT 120POS R/A GOLD - 223008-4
Order 'conn 2mm fb rcpt 120pos r/a gold - 223008-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 223008-4-ND.
CONN 2MM FB RCPT 120POS R/A GOLD - 223004-4
Order 'conn 2mm fb rcpt 120pos r/a gold - 223004-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 223004-4-ND.
CONN 2MM FB RCPT 120POS R/A GOLD - 5223004-4
Order 'conn 2mm fb rcpt 120pos r/a gold - 5223004-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5223004-4-ND.
CONN 2MM FB RCPT 30POS R/A GOLD - 223008-1
Order 'conn 2mm fb rcpt 30pos r/a gold - 223008-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 223008-1-ND.
CONN 2MM FB RCPT 180POS R/A GOLD - 223008-6
Order 'conn 2mm fb rcpt 180pos r/a gold - 223008-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 223008-6-ND.
CONN 2MM FB RCPT 240POS R/A GOLD - 223008-8
Order 'conn 2mm fb rcpt 240pos r/a gold - 223008-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 223008-8-ND.
CONN 2MM FB RCPT 264POS R/A GOLD - 1-536507-0
Order 'conn 2mm fb rcpt 264pos r/a gold - 1-536507-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-536507-0-ND.
CONN 2MM FB RCPT 240POS R/A GOLD - 223004-8
Order 'conn 2mm fb rcpt 240pos r/a gold - 223004-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 223004-8-ND.
CONN 2MM FB RCPT 144POS R/A GOLD - 536507-7
Order 'conn 2mm fb rcpt 144pos r/a gold - 536507-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536507-7-ND.
CONN 2MM FB RCPT 144POS R/A GOLD - 536511-5
Order 'conn 2mm fb rcpt 144pos r/a gold - 536511-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536511-5-ND.
CONN 2MM FB PLUG 120POS STR GOLD - 1-223083-7
Order 'conn 2mm fb plug 120pos str gold - 1-223083-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-223083-7-ND.
CONN 2MM FB PLUG 120POS STR GOLD - 223083-1
Order 'conn 2mm fb plug 120pos str gold - 223083-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 223083-1-ND.
CONN 2MM HM RCPT 125POS R/A GOLD - 100145-9
Order 'conn 2mm hm rcpt 125pos r/a gold - 100145-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100145-9-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 100147-9
Order 'conn 2mm hm rcpt 110pos r/a gold - 100147-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100147-9-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 100623-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 100623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100623-1-ND.
Send this link via E-Mail
Help With This Screen