CONN 2MM FB RCPT 30POS R/A GOLD - 223008-1 - Connectors, Interconnects
| Digi-Key Part Number | 223008-1-ND |
960 |
2.73000 |
Extended Price
2620.80 |
| Manufacturer Part Number | 223008-1 | |||
| Description | CONN 2MM FB RCPT 30POS R/A GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 223008-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Style | Futurebus |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | - |
| Contact Layout, Typical | - |
| Features | Board Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Pitch | 0.079" (2.00mm) |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
223008 1 2230081 |
223008-1 Specification Sheet
CONN 2MM FB RCPT 30POS R/A GOLD - 223008-1 (223008-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN 2MM FB RCPT 30POS R/A GOLD - 223008-1
Order 'conn 2mm fb rcpt 30pos r/a gold - 223008-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223008-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 120787-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 120787-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120787-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 120789-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 120789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120789-1-ND.
CONN 2MM FB RCPT 120POS R/A GOLD - 223008-4
Order 'conn 2mm fb rcpt 120pos r/a gold - 223008-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223008-4-ND.
CONN 2MM FB RCPT 180POS R/A GOLD - 223008-6
Order 'conn 2mm fb rcpt 180pos r/a gold - 223008-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223008-6-ND.
CONN 2MM FB RCPT 240POS R/A GOLD - 223008-8
Order 'conn 2mm fb rcpt 240pos r/a gold - 223008-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223008-8-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 5120787-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 5120787-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120787-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 5120789-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 5120789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120789-1-ND.
CONN 2MM FB RCPT 264POS R/A GOLD - 1-536507-0
Order 'conn 2mm fb rcpt 264pos r/a gold - 1-536507-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-536507-0-ND.
CONN 2MM HM RCPT 55POS R/A GOLD - 352115-1
Order 'conn 2mm hm rcpt 55pos r/a gold - 352115-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352115-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 352344-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 352344-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352344-1-ND.
CONN 2MM HM RCPT 125POS R/A GOLD - 352345-1
Order 'conn 2mm hm rcpt 125pos r/a gold - 352345-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352345-1-ND.
CONN 2MM HM RCPT 176POS R/A GOLD - 646486-1
Order 'conn 2mm hm rcpt 176pos r/a gold - 646486-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646486-1-ND.
CONN 2MM HM RCPT 200POS R/A GOLD - 646487-1
Order 'conn 2mm hm rcpt 200pos r/a gold - 646487-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646487-1-ND.
CONN 2MM HM RCPT 95POS R/A GOLD - 646488-1
Order 'conn 2mm hm rcpt 95pos r/a gold - 646488-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646488-1-ND.
Send this link via E-Mail
Help With This Screen
