MOSFET N-CH 500V 32A TO-247AC - IRFP32N50KPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRFP32N50KPBF-ND |
1 10 100 1000 |
8.40000 6.21600 5.04000 4.53600 |
Extended Price
8.40 62.16 504.00 4536.00 |
| Manufacturer Part Number | IRFP32N50KPBF | |||
| Description | MOSFET N-CH 500V 32A TO-247AC | |||
| Quantity Available | 727 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFP32N50KPBF |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 32A |
| Rds On (Max) @ Id, Vgs @ 25° C | 160 mOhm @ 32A, 10V |
| Input Capacitance (Ciss) @ Vds | 5280pF @ 25V |
| Power - Max | 460W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 190nC @ 10V |
| Package / Case | TO-247AC |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFP32N50KPBF IRFP32N50KPBF |
IRFP32N50KPBF Specification Sheet
MOSFET N-CH 500V 32A TO-247AC - IRFP32N50KPBF (IRFP32N50KPBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 500V 32A TO-247AC - IRFP32N50KPBF
Order 'mosfet n-ch 500v 32a to-247ac - IRFP32N50KPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP32N50KPBF-ND.
MOSFET N-CH 500V 32A TO-247AC - IRFP32N50K
Order 'mosfet n-ch 500v 32a to-247ac - IRFP32N50K' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP32N50K-ND.
MOSFET N-CH 500V 16A TO-247AC - IRFP17N50L
Order 'mosfet n-ch 500v 16a to-247ac - IRFP17N50L' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP17N50L-ND.
MOSFET N-CH 500V 16A TO-247AC - IRFP17N50LPBF
Order 'mosfet n-ch 500v 16a to-247ac - IRFP17N50LPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP17N50LPBF-ND.
MOSFET N-CH 500V 22A TO-247AC - IRFP22N50A
Order 'mosfet n-ch 500v 22a to-247ac - IRFP22N50A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP22N50A-ND.
MOSFET N-CH 500V 22A TO-247AC - IRFP22N50APBF
Order 'mosfet n-ch 500v 22a to-247ac - IRFP22N50APBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP22N50APBF-ND.
MOSFET N-CH 500V 23A TO-247AC - IRFP23N50L
Order 'mosfet n-ch 500v 23a to-247ac - IRFP23N50L' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP23N50L-ND.
MOSFET N-CH 500V 23A TO-247AC - IRFP23N50LPBF
Order 'mosfet n-ch 500v 23a to-247ac - IRFP23N50LPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP23N50LPBF-ND.
MOSFET N-CH 500V 31A TO-247AC - IRFP31N50L
Order 'mosfet n-ch 500v 31a to-247ac - IRFP31N50L' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP31N50L-ND.
MOSFET N-CH 500V 31A TO-247AC - IRFP31N50LPBF
Order 'mosfet n-ch 500v 31a to-247ac - IRFP31N50LPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP31N50LPBF-ND.
MOSFET N-CH 500V 8.8A TO-247AC - IRFP440
Order 'mosfet n-ch 500v 8.8a to-247ac - IRFP440' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP440-ND.
MOSFET N-CH 500V 8.8A TO-247AC - IRFP440PBF
Order 'mosfet n-ch 500v 8.8a to-247ac - IRFP440PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP440PBF-ND.
MOSFET N-CH 500V 11A TO-247AC - IRFP448
Order 'mosfet n-ch 500v 11a to-247ac - IRFP448' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP448-ND.
MOSFET N-CH 500V 11A TO-247AC - IRFP448PBF
Order 'mosfet n-ch 500v 11a to-247ac - IRFP448PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP448PBF-ND.
MOSFET N-CH 500V 14A TO-247AC - IRFP450A
Order 'mosfet n-ch 500v 14a to-247ac - IRFP450A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP450A-ND.
Send this link via E-Mail
Help With This Screen