Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 223004-4
CONN 2MM FB RCPT 120POS R/A GOLD - 223004-4
| Digi-Key Part Number | 223004-4-ND |
960 |
13.18500 |
Extended Price
12657.60 |
| Manufacturer Part Number | 223004-4 | |||
| Description | CONN 2MM FB RCPT 120POS R/A GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 223004-4
| Technical/Catalog Information | 223004-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Style | Futurebus |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | - |
| Contact Layout, Typical | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Pitch | 0.079" (2.00mm) |
| Termination | Solder |
| Number of Positions Loaded | All |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
223004 4 2230044 |
CONN 2MM FB RCPT 120POS R/A GOLD - 223004-4 (223004-4-ND)
Related parts Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 223004-4Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 223004-4
Order 'conn 2mm fb rcpt 120pos r/a gold - 223004-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223004-4-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 223008-4
Order 'conn 2mm fb rcpt 120pos r/a gold - 223008-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223008-4-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5223004-4
Order 'conn 2mm fb rcpt 120pos r/a gold - 5223004-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5223004-4-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 223004-8
Order 'conn 2mm fb rcpt 240pos r/a gold - 223004-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223004-8-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-536507-0
Order 'conn 2mm fb rcpt 264pos r/a gold - 1-536507-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-536507-0-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 223008-1
Order 'conn 2mm fb rcpt 30pos r/a gold - 223008-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223008-1-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 223008-6
Order 'conn 2mm fb rcpt 180pos r/a gold - 223008-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223008-6-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 223008-8
Order 'conn 2mm fb rcpt 240pos r/a gold - 223008-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223008-8-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 536507-7
Order 'conn 2mm fb rcpt 144pos r/a gold - 536507-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536507-7-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 536511-5
Order 'conn 2mm fb rcpt 144pos r/a gold - 536511-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536511-5-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 1-223083-7
Order 'conn 2mm fb plug 120pos str gold - 1-223083-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-223083-7-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 223083-1
Order 'conn 2mm fb plug 120pos str gold - 223083-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223083-1-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 100145-9
Order 'conn 2mm hm rcpt 125pos r/a gold - 100145-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100145-9-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 100147-9
Order 'conn 2mm hm rcpt 110pos r/a gold - 100147-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100147-9-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 100623-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 100623-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100623-1-ND.
Options for Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 223004-4
Send this link via E-Mail
Help With This Screen
