Mosfet - Single Discrete Semiconductor Product 30A 200V 214W International Rectifier Through Hole IRFP250N
MOSFET N-CH 200V 30A TO-247AC - IRFP250N - Discrete Semiconductor Products
| Digi-Key Part Number | IRFP250N-ND |
1 10 100 250 500 1000 |
20.93000 16.64800 14.34440 13.66132 13.18214 12.74375 |
Extended Price
20.93 166.48 1434.44 3415.33 6591.07 12743.75 |
| Manufacturer Part Number | IRFP250N | |||
| Description | MOSFET N-CH 200V 30A TO-247AC | |||
| Quantity Available | 668 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Single Discrete Semiconductor Product 30A 200V 214W International Rectifier Through Hole IRFP250N
| Technical/Catalog Information | IRFP250N |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 30A |
| Rds On (Max) @ Id, Vgs | 75 mOhm @ 18A, 10V |
| Input Capacitance (Ciss) @ Vds | 2159pF @ 25V |
| Power - Max | 214W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 123nC @ 10V |
| Package / Case | TO-247-3 (Straight Leads), TO-247AC |
| FET Feature | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFP250N IRFP250N |
MOSFET N-CH 200V 30A TO-247AC - IRFP250N (IRFP250N-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 30A 200V 214W International Rectifier Through Hole IRFP250NMosfet - Single Discrete Semiconductor Product 30A 200V 214W International Rectifier Through Hole IRFP250N
Order 'mosfet n-ch 200v 30a to-247ac - IRFP250N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP250N-ND.
Mosfet - Single Discrete Semiconductor Product 50A 200V 300W International Rectifier Through Hole IRFP260N
Order 'mosfet n-ch 200v 50a to-247ac - IRFP260N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP260N-ND.
Mosfet - Single Discrete Semiconductor Product 110A 55V 200W International Rectifier Through Hole IRFP064N
Order 'mosfet n-ch 55v 110a to-247ac - IRFP064N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP064N-ND.
Mosfet - Single Discrete Semiconductor Product 95A 55V 310W International Rectifier Through Hole IRFP1405
Order 'mosfet n-ch 55v 95a to-247ac - IRFP1405' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP1405-ND.
Mosfet - Single Discrete Semiconductor Product 209A 75V 470W International Rectifier Through Hole IRFP2907
Order 'mosfet n-ch 75v 209a to-247ac - IRFP2907' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP2907-ND.
Mosfet - Single Discrete Semiconductor Product 43A 150V 200W International Rectifier Through Hole IRFP3415
Order 'mosfet n-ch 150v 43a to-247ac - IRFP3415' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP3415-ND.
Mosfet - Single Discrete Semiconductor Product 57A 100V 200W International Rectifier Through Hole IRFP3710
Order 'mosfet n-ch 100v 57a to-247ac - IRFP3710' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP3710-ND.
Mosfet - Single Discrete Semiconductor Product 20A 200V 150mW Vishay/Siliconix Through Hole IRFP240
Order 'mosfet n-ch 200v 20a to-247ac - IRFP240' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFP240-ND.
Mosfet - Single Discrete Semiconductor Product 20A 200V 150mW Vishay/Siliconix Through Hole IRFP240PBF
Order 'mosfet n-ch 200v 20a to-247ac - IRFP240PBF' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFP240PBF-ND.
Mosfet - Single Discrete Semiconductor Product 46A 200V 280W Vishay/Siliconix Through Hole IRFP260
Order 'mosfet n-ch 200v 46a to-247ac - IRFP260' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFP260-ND.
Mosfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Through Hole IRF640N
Order 'mosfet n-ch 200v 18a to-220ab - IRF640N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF640N-ND.
Mosfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Through Hole IRF640NPBF
Order 'mosfet n-ch 200v 18a to-220ab - IRF640NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF640NPBF-ND.
Mosfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Surface Mount IRF640NSPBF
Order 'mosfet n-ch 200v 18a d2pak - IRF640NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF640NSPBF-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 2.8W International Rectifier Surface Mount IRF6618
Order 'mosfet n-ch 30v 30a directfet - IRF6618' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6618TR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Surface Mount IRFR220N
Order 'mosfet n-ch 200v 5a dpak - IRFR220N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR220N-ND.
Options for Mosfet - Single Discrete Semiconductor Product 30A 200V 214W International Rectifier Through Hole IRFP250N
Send this link via E-Mail
Help With This Screen
