MOSFET N-CH 100V 1.6A SOT223 - IRFL4310TR
| Digi-Key Part Number | IRFL4310CT-ND |
1 10 100 1000 |
2.63000 1.68800 1.31250 1.08750 |
Extended Price
2.63 16.88 131.25 1087.50 |
| Manufacturer Part Number | IRFL4310TR | |||
| Description | MOSFET N-CH 100V 1.6A SOT223 | |||
| Quantity Available | 1540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRFL4310TR |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 1.6A |
| Rds On (Max) @ Id, Vgs @ 25° C | 200 mOhms @ 1.6A, 10V |
| Input Capacitance (Ciss) @ Vds | 330pF @ 25V |
| Power - Max | 2.1W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 25nC @ 10V |
| Package / Case | SOT-223 |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFL4310TR IRFL4310TR IRFL4310CT ND IRFL4310CTND IRFL4310CT |
IRFL4310TR Specification Sheet
MOSFET N-CH 100V 1.6A SOT223 - IRFL4310TR (IRFL4310CT-ND)
Related parts:MOSFET N-CH 100V 1.6A SOT223 - IRFL4310TR
Order 'mosfet n-ch 100v 1.6a sot223 - IRFL4310TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFL4310CT-ND.
MOSFET N-CH 100V 1.6A SOT223 - IRFL4310TR
Order 'mosfet n-ch 100v 1.6a sot223 - IRFL4310TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFL4310DKR-ND.
MOSFET N-CH 100V 1.6A SOT223 - IRFL4310TRPBF
Order 'mosfet n-ch 100v 1.6a sot223 - IRFL4310TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFL4310TRPBFCT-ND.
MOSFET N-CH 100V 1.6A SOT223 - IRFL4310TRPBF
Order 'mosfet n-ch 100v 1.6a sot223 - IRFL4310TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFL4310TRPBFDKR-ND.
MOSFET N-CH 100V SOT-223 - 64-8037PBF
Order 'mosfet n-ch 100v sot-223 - 64-8037PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number 64-8037PBFCT-ND.
MOSFET N-CH 100V 10.3A DIRECTFET - IRF6644TR1PBF
Order 'mosfet n-ch 100v 10.3a directfet - IRF6644TR1PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6644TR1PBFCT-ND.
MOSFET N-CH 100V 10.3A DIRECTFET - IRF6644TR1PBF
Order 'mosfet n-ch 100v 10.3a directfet - IRF6644TR1PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6644TR1PBFDKR-ND.
MOSFET N-CH 100V 10.3A DIRECTFET - IRF6644TRPBF
Order 'mosfet n-ch 100v 10.3a directfet - IRF6644TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6644TRPBFCT-ND.
MOSFET N-CH 100V 10.3A DIRECTFET - IRF6644TRPBF
Order 'mosfet n-ch 100v 10.3a directfet - IRF6644TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6644TRPBFDKR-ND.
MOSFET N-CH 100V 5.7A DIRECTFET - IRF6645TR1PBF
Order 'mosfet n-ch 100v 5.7a directfet - IRF6645TR1PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6645TR1PBFCT-ND.
MOSFET N-CH 100V 5.7A DIRECTFET - IRF6645TR1PBF
Order 'mosfet n-ch 100v 5.7a directfet - IRF6645TR1PBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6645TR1PBFDKR-ND.
MOSFET N-CH 100V 5.7A DIRECTFET - IRF6645TRPBF
Order 'mosfet n-ch 100v 5.7a directfet - IRF6645TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6645TRPBFCT-ND.
MOSFET N-CH 100V 5.7A DIRECTFET - IRF6645TRPBF
Order 'mosfet n-ch 100v 5.7a directfet - IRF6645TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6645TRPBFDKR-ND.
MOSFET N-CH 100V 4.2A DIRECTFET - IRF6655TRPBF
Order 'mosfet n-ch 100v 4.2a directfet - IRF6655TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6655TRPBFCT-ND.
MOSFET N-CH 100V 4.2A DIRECTFET - IRF6655TRPBF
Order 'mosfet n-ch 100v 4.2a directfet - IRF6655TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6655TRPBFDKR-ND.
Send this link via E-Mail
Help With This Screen