MOSFET N-CH 60V 20A TO220FP - IRFIZ34VPBF
| Digi-Key Part Number | IRFIZ34VPBF-ND |
1 10 100 1000 |
2.00000 1.28300 .99750 .82650 |
Extended Price
2.00 12.83 99.75 826.50 |
| Manufacturer Part Number | IRFIZ34VPBF | |||
| Description | MOSFET N-CH 60V 20A TO220FP | |||
| Quantity Available | 355 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFIZ34VPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 20A |
| Rds On (Max) @ Id, Vgs @ 25° C | 28 mOhm @ 18A, 10V |
| Input Capacitance (Ciss) @ Vds | 1120pF @ 25V |
| Power - Max | 30W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 49nC @ 10V |
| Package / Case | TO-220-3 Fullpak (Straight Leads) |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFIZ34VPBF IRFIZ34VPBF |
IRFIZ34VPBF Specification Sheet
MOSFET N-CH 60V 20A TO220FP - IRFIZ34VPBF (IRFIZ34VPBF-ND)
Related parts :MOSFET N-CH 60V 20A TO220FP - IRFIZ34VPBF
Order 'mosfet n-ch 60v 20a to220fp - IRFIZ34VPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFIZ34VPBF-ND.
MOSFET N-CH 100V 20A TO220FP - IRFI540N
Order 'mosfet n-ch 100v 20a to220fp - IRFI540N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI540N-ND.
MOSFET N-CH 100V 20A TO220FP - IRFI540NPBF
Order 'mosfet n-ch 100v 20a to220fp - IRFI540NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI540NPBF-ND.
MOSFET N-CH 60V 14A TO220FP - IRFIZ24E
Order 'mosfet n-ch 60v 14a to220fp - IRFIZ24E' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFIZ24E-ND.
MOSFET N-CH 60V 14A TO220FP - IRFIZ24EPBF
Order 'mosfet n-ch 60v 14a to220fp - IRFIZ24EPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFIZ24EPBF-ND.
MOSFET N-CH 60V 21A TO220FP - IRFIZ34E
Order 'mosfet n-ch 60v 21a to220fp - IRFIZ34E' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFIZ34E-ND.
MOSFET N-CH 60V 21A TO220FP - IRFIZ34EPBF
Order 'mosfet n-ch 60v 21a to220fp - IRFIZ34EPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFIZ34EPBF-ND.
MOSFET N-CH 60V 39A TO220FP - IRFIZ48VPBF
Order 'mosfet n-ch 60v 39a to220fp - IRFIZ48VPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFIZ48VPBF-ND.
MOSFET N-CH 60V 20A TO220FP - STF20NF06
Order 'mosfet n-ch 60v 20a to220fp - STF20NF06' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4340-5-ND.
MOSFET N-CH 60V 20A TO220FP - IRFIZ34G
Order 'mosfet n-ch 60v 20a to220fp - IRFIZ34G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ34G-ND.
MOSFET N-CH 60V 20A TO220FP - IRFIZ34GPBF
Order 'mosfet n-ch 60v 20a to220fp - IRFIZ34GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ34GPBF-ND.
MOSFET N-CH 60V 20A TO220FP - IRLIZ34G
Order 'mosfet n-ch 60v 20a to220fp - IRLIZ34G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLIZ34G-ND.
MOSFET N-CH 60V 20A TO220FP - IRLIZ34GPBF
Order 'mosfet n-ch 60v 20a to220fp - IRLIZ34GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLIZ34GPBF-ND.
MOSFET N-CH 60V 84A TO-262 - IRF1010EL
Order 'mosfet n-ch 60v 84a to-262 - IRF1010EL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1010EL-ND.
MOSFET N-CH 60V 84A TO-262 - IRF1010ELPBF
Order 'mosfet n-ch 60v 84a to-262 - IRF1010ELPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1010ELPBF-ND.
Send this link via E-Mail
Help With This Screen