SKT HDR ASSY,24 POSN,METRIMATE - 207532-4
| Digi-Key Part Number | 207532-4-ND |
160 |
12.75000 |
Extended Price
2040.00 |
| Manufacturer Part Number | 207532-4 | |||
| Description | SKT HDR ASSY,24 POSN,METRIMATE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 207532-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | 0.197" (5.00mm) |
| Series | Metrimate |
| Packaging | Tray |
| Fastening Type | Latch Holder |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 24 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
207532 4 2075324 |
207532-4 Specification Sheet
SKT HDR ASSY,24 POSN,METRIMATE - 207532-4 (207532-4-ND)
Related parts:CONN HDR SOCKET 18 POS METRIMATE - 207530-4
Order 'conn hdr socket 18 pos metrimate - 207530-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207530-4-ND.
PIN HDR ASSY 23 POS METRIMATE - 213768-1
Order 'pin hdr assy 23 pos metrimate - 213768-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213768-1-ND.
SKT HDR ASSY,24 POSN,METRIMATE - 207532-4
Order 'skt hdr assy,24 posn,metrimate - 207532-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207532-4-ND.
SKT ASSY 36 POS METRIMATE - 208063-1
Order 'skt assy 36 pos metrimate - 208063-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208063-1-ND.
PLUG KIT, 24 POSN, SCR LK,SHLD - 554948-4
Order 'plug kit, 24 posn, scr lk,shld - 554948-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24311-ND.
ASSY, RCPT, 24 POSN, RTANG PCB - 552740-2
Order 'assy, rcpt, 24 posn, rtang pcb - 552740-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24356-ND.
ASSY RCPT,50 POSN, ACTION PIN - 553443-4
Order 'assy rcpt,50 posn, action pin - 553443-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24390-ND.
ASSY PLUG,50 POSN, ACTION PIN - 553444-4
Order 'assy plug,50 posn, action pin - 553444-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24392-ND.
MOD II HDR ASSY 16 POS R/A - 1-102802-4
Order 'mod ii hdr assy 16 pos r/a - 1-102802-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102802-4-ND.
CONN HDR PIN 12 POS METRIMATE AU - 207120-4
Order 'conn hdr pin 12 pos metrimate au - 207120-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207120-4-ND.
CONN HDR PIN 36 POS METRIMATE AU - 207121-4
Order 'conn hdr pin 36 pos metrimate au - 207121-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207121-4-ND.
CONN HDR PIN 6 POS METRIMATE AU - 207158-4
Order 'conn hdr pin 6 pos metrimate au - 207158-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207158-4-ND.
CONN HDR PIN 18 POS METRIMATE AU - 207444-4
Order 'conn hdr pin 18 pos metrimate au - 207444-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207444-4-ND.
04P CST100 SHRD HDR ASSY WOPEG - 644892-4
Order '04p cst100 shrd hdr assy wopeg - 644892-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644892-4-ND.
04P CST100 SHRD HDR ASSY WOPEG - 644896-4
Order '04p cst100 shrd hdr assy wopeg - 644896-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644896-4-ND.
Send this link via E-Mail
Help With This Screen