MOSFET P-CH 60V 12A TO220FP - IRFI9Z34G
| Digi-Key Part Number | IRFI9Z34G-ND |
250 |
1.87352 |
Extended Price
468.38 |
| Manufacturer Part Number | IRFI9Z34G | |||
| Description | MOSFET P-CH 60V 12A TO220FP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRFI9Z34G |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 12A |
| Rds On (Max) @ Id, Vgs @ 25° C | 140 mOhms @ 7.2A, 10V |
| Input Capacitance (Ciss) @ Vds | 1100pF @ 25V |
| Power - Max | 42W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 34nC @ 10V |
| Package / Case | TO-220F |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFI9Z34G IRFI9Z34G |
IRFI9Z34G Specification Sheet
MOSFET P-CH 60V 12A TO220FP - IRFI9Z34G (IRFI9Z34G-ND)
Related parts:MOSFET P-CH 60V 12A TO220FP - IRFI9Z34G
Order 'mosfet p-ch 60v 12a to220fp - IRFI9Z34G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z34G-ND.
MOSFET P-CH 60V 12A TO220FP - IRFI9Z34GPBF
Order 'mosfet p-ch 60v 12a to220fp - IRFI9Z34GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z34GPBF-ND.
MOSFET P-CH 60V 5.3A TO220FP - IRFI9Z14G
Order 'mosfet p-ch 60v 5.3a to220fp - IRFI9Z14G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z14G-ND.
MOSFET P-CH 60V 5.3A TO220FP - IRFI9Z14GPBF
Order 'mosfet p-ch 60v 5.3a to220fp - IRFI9Z14GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z14GPBF-ND.
MOSFET P-CH 60V 8.5A TO220FP - IRFI9Z24G
Order 'mosfet p-ch 60v 8.5a to220fp - IRFI9Z24G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z24G-ND.
MOSFET P-CH 60V 8.5A TO220FP - IRFI9Z24GPBF
Order 'mosfet p-ch 60v 8.5a to220fp - IRFI9Z24GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z24GPBF-ND.
MOSFET N-CH 900V 1.2A TO220FP - IRFIBF20G
Order 'mosfet n-ch 900v 1.2a to220fp - IRFIBF20G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIBF20G-ND.
MOSFET N-CH 900V 1.2A TO220FP - IRFIBF20GPBF
Order 'mosfet n-ch 900v 1.2a to220fp - IRFIBF20GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIBF20GPBF-ND.
MOSFET N-CH 60V 8A TO220FP - IRFIZ14G
Order 'mosfet n-ch 60v 8a to220fp - IRFIZ14G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ14G-ND.
MOSFET N-CH 60V 8A TO220FP - IRFIZ14GPBF
Order 'mosfet n-ch 60v 8a to220fp - IRFIZ14GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ14GPBF-ND.
MOSFET N-CH 60V 14A TO220FP - IRFIZ24G
Order 'mosfet n-ch 60v 14a to220fp - IRFIZ24G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ24G-ND.
MOSFET N-CH 60V 14A TO220FP - IRFIZ24GPBF
Order 'mosfet n-ch 60v 14a to220fp - IRFIZ24GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ24GPBF-ND.
MOSFET N-CH 60V 20A TO220FP - IRFIZ34G
Order 'mosfet n-ch 60v 20a to220fp - IRFIZ34G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ34G-ND.
MOSFET N-CH 60V 20A TO220FP - IRFIZ34GPBF
Order 'mosfet n-ch 60v 20a to220fp - IRFIZ34GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ34GPBF-ND.
MOSFET N-CH 60V 30A TO220FP - IRFIZ44G
Order 'mosfet n-ch 60v 30a to220fp - IRFIZ44G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ44G-ND.
Send this link via E-Mail
Help With This Screen