MOSFET P-CH 200V 3A TO220FP - IRFI9620GPBF
| Digi-Key Part Number | IRFI9620GPBF-ND |
1 10 100 1000 |
2.32000 1.49400 1.16200 .96280 |
Extended Price
2.32 14.94 116.20 962.80 |
| Manufacturer Part Number | IRFI9620GPBF | |||
| Description | MOSFET P-CH 200V 3A TO220FP | |||
| Quantity Available | 318 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFI9620GPBF |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 3A |
| Rds On (Max) @ Id, Vgs @ 25° C | 1.5 Ohm @ 1.8A, 10V |
| Input Capacitance (Ciss) @ Vds | 380pF @ 25V |
| Power - Max | 30W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 15nC @ 10V |
| Package / Case | TO-220F |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFI9620GPBF IRFI9620GPBF |
IRFI9620GPBF Specification Sheet
MOSFET P-CH 200V 3A TO220FP - IRFI9620GPBF (IRFI9620GPBF-ND)
Related parts :MOSFET P-CH 200V 3A TO220FP - IRFI9620GPBF
Order 'mosfet p-ch 200v 3a to220fp - IRFI9620GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9620GPBF-ND.
MOSFET P-CH 200V 3A TO220FP - IRFI9620G
Order 'mosfet p-ch 200v 3a to220fp - IRFI9620G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9620G-ND.
MOSFET N-CH 200V 2.6A TO220FP - IRFI610G
Order 'mosfet n-ch 200v 2.6a to220fp - IRFI610G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI610G-ND.
MOSFET N-CH 200V 4.1A TO220FP - IRFI620G
Order 'mosfet n-ch 200v 4.1a to220fp - IRFI620G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI620G-ND.
MOSFET N-CH 200V 4.1A TO220FP - IRFI620GPBF
Order 'mosfet n-ch 200v 4.1a to220fp - IRFI620GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI620GPBF-ND.
MOSFET N-CH 200V 4.1A TO220FP - IRFI620
Order 'mosfet n-ch 200v 4.1a to220fp - IRFI620' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI620-ND.
MOSFET N-CH 200V 5.9A TO220FP - IRFI630G
Order 'mosfet n-ch 200v 5.9a to220fp - IRFI630G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI630G-ND.
MOSFET N-CH 200V 5.9A TO220FP - IRFI630GPBF
Order 'mosfet n-ch 200v 5.9a to220fp - IRFI630GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI630GPBF-ND.
MOSFET N-CH 200V 9.8A TO220FP - IRFI640G
Order 'mosfet n-ch 200v 9.8a to220fp - IRFI640G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI640G-ND.
MOSFET N-CH 200V 9.8A TO220FP - IRFI640GPBF
Order 'mosfet n-ch 200v 9.8a to220fp - IRFI640GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI640GPBF-ND.
MOSFET P-CH 200V 1.9A TO220FP - IRFI9610G
Order 'mosfet p-ch 200v 1.9a to220fp - IRFI9610G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9610G-ND.
MOSFET P-CH 200V 1.9A TO220FP - IRFI9610GPBF
Order 'mosfet p-ch 200v 1.9a to220fp - IRFI9610GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9610GPBF-ND.
MOSFET P-CH 200V 4.3A TO220FP - IRFI9630G
Order 'mosfet p-ch 200v 4.3a to220fp - IRFI9630G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9630G-ND.
MOSFET P-CH 200V 4.3A TO220FP - IRFI9630GPBF
Order 'mosfet p-ch 200v 4.3a to220fp - IRFI9630GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9630GPBF-ND.
MOSFET P-CH 200V 6.1A TO220FP - IRFI9640G
Order 'mosfet p-ch 200v 6.1a to220fp - IRFI9640G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9640G-ND.
Send this link via E-Mail
Help With This Screen