MOSFET N-CH 100V 20A TO220FP - IRFI540NPBF
| Digi-Key Part Number | IRFI540NPBF-ND |
1 10 100 1000 |
2.93000 1.88100 1.46300 1.02225 |
Extended Price
2.93 18.81 146.30 1022.25 |
| Manufacturer Part Number | IRFI540NPBF | |||
| Description | MOSFET N-CH 100V 20A TO220FP | |||
| Quantity Available | 243 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFI540NPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 20A |
| Rds On (Max) @ Id, Vgs @ 25° C | 52 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) @ Vds | 1400pF @ 25V |
| Power - Max | 54W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 94nC @ 10V |
| Package / Case | TO-220F |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFI540NPBF IRFI540NPBF |
IRFI540NPBF Specification Sheet
MOSFET N-CH 100V 20A TO220FP - IRFI540NPBF (IRFI540NPBF-ND)
Related parts:MOSFET N-CH 100V 20A TO220FP - IRFI540NPBF
Order 'mosfet n-ch 100v 20a to220fp - IRFI540NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI540NPBF-ND.
MOSFET N-CH 100V 20A TO220FP - IRFI540N
Order 'mosfet n-ch 100v 20a to220fp - IRFI540N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI540N-ND.
MOSFET N-CH 100V 24A TO220FP - IRFI1310N
Order 'mosfet n-ch 100v 24a to220fp - IRFI1310N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI1310N-ND.
MOSFET N-CH 100V 24A TO220FP - IRFI1310NPBF
Order 'mosfet n-ch 100v 24a to220fp - IRFI1310NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI1310NPBF-ND.
MOSFET N-CH 100V 7.6A TO220FP - IRFI520N
Order 'mosfet n-ch 100v 7.6a to220fp - IRFI520N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI520N-ND.
MOSFET N-CH 100V 7.6A TO220FP - IRFI520NPBF
Order 'mosfet n-ch 100v 7.6a to220fp - IRFI520NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI520NPBF-ND.
MOSFET N-CH 100V 11A TO220FP - IRFI530N
Order 'mosfet n-ch 100v 11a to220fp - IRFI530N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI530N-ND.
MOSFET N-CH 100V 11A TO220FP - IRFI530NPBF
Order 'mosfet n-ch 100v 11a to220fp - IRFI530NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI530NPBF-ND.
MOSFET N-CH 60V 20A TO220FP - IRFIZ34VPBF
Order 'mosfet n-ch 60v 20a to220fp - IRFIZ34VPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFIZ34VPBF-ND.
MOSFET N-CH 100V 31A TO220FP - IRLI2910
Order 'mosfet n-ch 100v 31a to220fp - IRLI2910' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI2910-ND.
MOSFET N-CH 100V 31A TO220FP - IRLI2910PBF
Order 'mosfet n-ch 100v 31a to220fp - IRLI2910PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI2910PBF-ND.
MOSFET N-CH 100V 8.1A TO220FP - IRLI520N
Order 'mosfet n-ch 100v 8.1a to220fp - IRLI520N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI520N-ND.
MOSFET N-CH 100V 8.1A TO220FP - IRLI520NPBF
Order 'mosfet n-ch 100v 8.1a to220fp - IRLI520NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI520NPBF-ND.
MOSFET N-CH 100V 11A TO220FP - IRLI530N
Order 'mosfet n-ch 100v 11a to220fp - IRLI530N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI530N-ND.
MOSFET N-CH 100V 11A TO220FP - IRLI530NPBF
Order 'mosfet n-ch 100v 11a to220fp - IRLI530NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI530NPBF-ND.
Send this link via E-Mail
Help With This Screen