Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 400V 490MA 4-DIP - IRFD320

Digi-Key Part Number IRFD320-ND
Price Break
400
Unit Price
1.12500
Extended Price
450.00
Manufacturer Part NumberIRFD320
DescriptionMOSFET N-CH 400V 490MA 4-DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIRFD320
VendorSGI/Vishay
CategoryTransistors, FETs, IGBTs
Mounting TypeThrough Hole
Package Name4-DIP
Package Name* 4-DIP, 7.62mm (.3") LS
FET TypeN-Channel
Drain to Source Voltage (Vdss)400.0 V [Nom]
Voltage Gate to Source (Vgs)20.0 V [Max]
Continuous Drain Current (Id)490.00 mA [Nom]
Power Dissipation1.000 W [Max]
PackagingBulk
Protection Diode(s)Drain to Source
Rise Time14.00 ns [Typ]
Fall Time13.000 ns [Typ]
Vgs Min.2.00 V @ 250.0 µA
Vgs Max.4.00 V @ 250.0 µA
Drain Peak Current (Idm)3.90 A [Nom]
Operating Junction Temperature-55 °C [Min]
Operating Junction Temperature150 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFD320
IRFD320

IRFD320 Specification Sheet

Image of MOSFET N-CH 400V 490MA 4-DIP - IRFD320

MOSFET N-CH 400V 490MA 4-DIP - IRFD320 (IRFD320-ND)

Related parts:
MOSFET N-CH 400V 490MA 4-DIP - IRFD320
 Order 'mosfet n-ch 400v 490ma 4-dip - IRFD320' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD320-ND.
MOSFET N-CH 400V 490MA 4-DIP - IRFD320PBF
 Order 'mosfet n-ch 400v 490ma 4-dip - IRFD320PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD320PBF-ND.
MOSFET N-CH 400V 350MA 4-DIP - IRFD310
 Order 'mosfet n-ch 400v 350ma 4-dip - IRFD310' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD310-ND.
MOSFET N-CH 400V 350MA 4-DIP - IRFD310PBF
 Order 'mosfet n-ch 400v 350ma 4-dip - IRFD310PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD310PBF-ND.
MOSFET N-CH 50V 1.7A 4-DIP - IRFD010
 Order 'mosfet n-ch 50v 1.7a 4-dip - IRFD010' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD010-ND.
MOSFET N-CH 50V 1.7A 4-DIP - IRFD010PBF
 Order 'mosfet n-ch 50v 1.7a 4-dip - IRFD010PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD010PBF-ND.
MOSFET N-CH 60V 1.7A 4-DIP - IRFD014
 Order 'mosfet n-ch 60v 1.7a 4-dip - IRFD014' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD014-ND.
MOSFET N-CH 60V 1.7A 4-DIP - IRFD014PBF
 Order 'mosfet n-ch 60v 1.7a 4-dip - IRFD014PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD014PBF-ND.
MOSFET N-CH 50V 2.4A 4-DIP - IRFD020
 Order 'mosfet n-ch 50v 2.4a 4-dip - IRFD020' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD020-ND.
MOSFET N-CH 50V 2.4A 4-DIP - IRFD020PBF
 Order 'mosfet n-ch 50v 2.4a 4-dip - IRFD020PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD020PBF-ND.
MOSFET N-CH 60V 2.5A 4-DIP - IRFD024
 Order 'mosfet n-ch 60v 2.5a 4-dip - IRFD024' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD024-ND.
MOSFET N-CH 60V 2.5A 4-DIP - IRFD024PBF
 Order 'mosfet n-ch 60v 2.5a 4-dip - IRFD024PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD024PBF-ND.
MOSFET N-CH 100V 1A 4-DIP - IRFD110
 Order 'mosfet n-ch 100v 1a 4-dip - IRFD110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD110-ND.
MOSFET N-CH 100V 1A 4-DIP - IRFD110PBF
 Order 'mosfet n-ch 100v 1a 4-dip - IRFD110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD110PBF-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120
 Order 'mosfet n-ch 100v 1.3a 4-dip - IRFD120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD120-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 400V 4.7A TO-220 - STP5NB40 Next: MOSFET N-CH 400V 490MA 4-DIP - IRFD320PBF