Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 600V 6.2A D2PAK - IRFBC40LCS - Discrete Semiconductor Products

Digi-Key Part Number IRFBC40LCS-ND
Price Break
1
10
100
1000
5000
Unit Price
3.76000
3.00600
2.25450
2.00393
1.83148
Extended Price
3.76
30.06
225.45
2003.93
9157.40
Manufacturer Part NumberIRFBC40LCS
DescriptionMOSFET N-CH 600V 6.2A D2PAK
Quantity Available 82
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIRFBC40LCS
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)600V
Current - Continuous Drain (Id) @ 25° C6.2A
Rds On (Max) @ Id, Vgs @ 25° C1.2 Ohm @ 3.7A, 10V
Input Capacitance (Ciss) @ Vds1300pF @ 25V
Power - Max125W
PackagingBulk
Gate Charge (Qg) @ Vgs60nC @ 10V
Package / CaseD²Pak (SMD-220-3, TO-263-3)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFBC40LCS
IRFBC40LCS

IRFBC40LCS Specification Sheet

Image of MOSFET N-CH 600V 6.2A D2PAK - IRFBC40LCS

MOSFET N-CH 600V 6.2A D2PAK - IRFBC40LCS (IRFBC40LCS-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOSFET N-CH 600V 6.2A TO-220AB - IRFBC40LC
 Order 'mosfet n-ch 600v 6.2a to-220ab - IRFBC40LC' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC40LC-ND.
MOSFET N-CH 600V 6.2A D2PAK - IRFBC40LCS
 Order 'mosfet n-ch 600v 6.2a d2pak - IRFBC40LCS' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC40LCS-ND.
MOSFET N-CH 600V 2.2A D2PAK - IRFBC20S
 Order 'mosfet n-ch 600v 2.2a d2pak - IRFBC20S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC20S-ND.
MOSFET N-CH 600V 2.2A D2PAK - IRFBC20SPBF
 Order 'mosfet n-ch 600v 2.2a d2pak - IRFBC20SPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC20SPBF-ND.
MOSFET N-CH 600V 2.2A D2PAK - IRFBC20STRL
 Order 'mosfet n-ch 600v 2.2a d2pak - IRFBC20STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC20STRL-ND.
MOSFET N-CH 600V 2.2A D2PAK - IRFBC20STRR
 Order 'mosfet n-ch 600v 2.2a d2pak - IRFBC20STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC20STRR-ND.
MOSFET N-CH 600V 3.6A D2PAK - IRFBC30AS
 Order 'mosfet n-ch 600v 3.6a d2pak - IRFBC30AS' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC30AS-ND.
MOSFET N-CH 600V 3.6A D2PAK - IRFBC30ASPBF
 Order 'mosfet n-ch 600v 3.6a d2pak - IRFBC30ASPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC30ASPBF-ND.
MOSFET N-CH 600V 3.6A D2PAK - IRFBC30ASTRL
 Order 'mosfet n-ch 600v 3.6a d2pak - IRFBC30ASTRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC30ASTRL-ND.
MOSFET N-CH 600V 3.6A D2PAK - IRFBC30ASTRLPBF
 Order 'mosfet n-ch 600v 3.6a d2pak - IRFBC30ASTRLPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC30ASTRLPBF-ND.
MOSFET N-CH 600V 3.6A D2PAK - IRFBC30ASTRR
 Order 'mosfet n-ch 600v 3.6a d2pak - IRFBC30ASTRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC30ASTRR-ND.
MOSFET N-CH 600V 3.6A D2PAK - IRFBC30S
 Order 'mosfet n-ch 600v 3.6a d2pak - IRFBC30S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC30S-ND.
MOSFET N-CH 600V 3.6A D2PAK - IRFBC30SPBF
 Order 'mosfet n-ch 600v 3.6a d2pak - IRFBC30SPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC30SPBF-ND.
MOSFET N-CH 600V 3.6A D2PAK - IRFBC30STRL
 Order 'mosfet n-ch 600v 3.6a d2pak - IRFBC30STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC30STRL-ND.
MOSFET N-CH 600V 3.6A D2PAK - IRFBC30STRR
 Order 'mosfet n-ch 600v 3.6a d2pak - IRFBC30STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBC30STRR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 600V 6.2A D2PAK - IRFBC40ASTRR Next: MOSFET N-CH 600V 6.2A D2PAK - IRFBC40LCSTRL