CONN HDR PLUG 62POS Z-PACK PCB - 188667-9
| Digi-Key Part Number | 188667-9-ND |
330 |
8.95500 |
Extended Price
2955.15 |
| Manufacturer Part Number | 188667-9 | |||
| Description | CONN HDR PLUG 62POS Z-PACK PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 188667-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Plug, Male Pin |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric B |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | 62 |
| Number of Rows | 5 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Z-PACK |
| Ratings | Telcordia GR -1217-Core |
| Contact Finish Thickness | - |
| Number of Positions | 125 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
188667 9 1886679 |
188667-9 Specification Sheet
CONN HDR PLUG 62POS Z-PACK PCB - 188667-9 (188667-9-ND)
Related parts:CONN HDR PLUG 62POS Z-PACK PCB - 188667-9
Order 'conn hdr plug 62pos z-pack pcb - 188667-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 188667-9-ND.
CONN HDR PLUG 175POS Z-PACK PCB - 188258-1
Order 'conn hdr plug 175pos z-pack pcb - 188258-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 188258-1-ND.
CONN HDR PLUG 110POS Z-PACK PCB - 188731-1
Order 'conn hdr plug 110pos z-pack pcb - 188731-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 188731-1-ND.
CONN HDR PLUG 154POS Z-PACK PCB - 188734-1
Order 'conn hdr plug 154pos z-pack pcb - 188734-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 188734-1-ND.
CONN HDR PIN 154POS Z-PACK PCB - 188257-1
Order 'conn hdr pin 154pos z-pack pcb - 188257-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 188257-1-ND.
CONN DIN PLUG 96POS RT ANG PCB - 650473-9
Order 'conn din plug 96pos rt ang pcb - 650473-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29011-ND.
CONN HDR PLUG 50 POS VERT PCB - 173280-3
Order 'conn hdr plug 50 pos vert pcb - 173280-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 173280-3-ND.
CONN HDR PLUG 68 POS VERT PCB - 174683-7
Order 'conn hdr plug 68 pos vert pcb - 174683-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 174683-7-ND.
CONN HDR PLUG 68 POS RANG PCB - 174684-7
Order 'conn hdr plug 68 pos rang pcb - 174684-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 174684-7-ND.
CONN HDR PLUG 68 POS VERT PCB - 5174683-7
Order 'conn hdr plug 68 pos vert pcb - 5174683-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5174683-7-ND.
CONN HDR VERT 19POS TIN .156 PCB - 1-87160-9
Order 'conn hdr vert 19pos tin .156 pcb - 1-87160-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87160-9-ND.
CONN HDR VERT 19POS 5MM GREEN - 1-282822-9
Order 'conn hdr vert 19pos 5mm green - 1-282822-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282822-9-ND.
CONN HDR VERT 19POS 3.81MM GREEN - 1-284518-9
Order 'conn hdr vert 19pos 3.81mm green - 1-284518-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284518-9-ND.
CONN HDR VERT 19POS 5.08MM GREEN - 1-796636-9
Order 'conn hdr vert 19pos 5.08mm green - 1-796636-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796636-9-ND.
CONN HDR VERT 19POS 5.08MM BLACK - 1-796637-9
Order 'conn hdr vert 19pos 5.08mm black - 1-796637-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796637-9-ND.
Send this link via E-Mail
Help With This Screen