CONN 2MM HM PLUG 154POS STR GOLD - 188399-1 - Connectors, Interconnects
| Digi-Key Part Number | 188399-1-ND |
160 |
4.45500 |
Extended Price
712.80 |
| Manufacturer Part Number | 188399-1 | |||
| Description | CONN 2MM HM PLUG 154POS STR GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 188399-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Style | A 22 |
| Connector Type | Plug, Male Pins |
| Connector Usage | Backplane |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 154 (110 + 44 Ground) |
| Number of Rows | 5 + 2 |
| Packaging | Tube |
| Termination | Press-Fit |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
188399 1 1883991 |
188399-1 Specification Sheet
CONN 2MM HM PLUG 154POS STR GOLD - 188399-1 (188399-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN 2MM HM PLUG 154POS STR GOLD - 188399-1
Order 'conn 2mm hm plug 154pos str gold - 188399-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188399-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188578-1
Order 'conn 2mm hm plug 154pos str gold - 188578-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188578-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 352712-1
Order 'conn 2mm hm plug 154pos str gold - 352712-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352712-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 352716-1
Order 'conn 2mm hm plug 154pos str gold - 352716-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352716-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5106534-1
Order 'conn 2mm hm plug 154pos str gold - 5106534-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106534-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5106908-1
Order 'conn 2mm hm plug 154pos str gold - 5106908-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106908-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5188257-1
Order 'conn 2mm hm plug 154pos str gold - 5188257-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5188257-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5188399-1
Order 'conn 2mm hm plug 154pos str gold - 5188399-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5188399-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5188578-1
Order 'conn 2mm hm plug 154pos str gold - 5188578-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5188578-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5188734-1
Order 'conn 2mm hm plug 154pos str gold - 5188734-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5188734-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5352712-1
Order 'conn 2mm hm plug 154pos str gold - 5352712-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5352712-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5352716-1
Order 'conn 2mm hm plug 154pos str gold - 5352716-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5352716-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188835-1
Order 'conn 2mm hm plug 154pos str gold - 188835-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29830-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 352128-1
Order 'conn 2mm hm plug 154pos str gold - 352128-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29831-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5188835-1
Order 'conn 2mm hm plug 154pos str gold - 5188835-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31548-ND.
Send this link via E-Mail
Help With This Screen
