CONNECTOR CPCI 175POS PRESFIT - 177200175101002 - Connectors
| Digi-Key Part Number | 177200175101002-ND |
200 |
5.82750 |
Extended Price
1165.50 |
| Manufacturer Part Number | 177200175101002 | |||
| Description | CONNECTOR CPCI 175POS PRESFIT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 177200175101002 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Color | - |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric B, Compact PCI® |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 + 2 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | 7200 |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | 31.5µin (0.80µm) |
| Number of Positions | 175 (125 + 50 Ground) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
177200175101002 177200175101002 |
177200175101002 Specification Sheet
CONNECTOR CPCI 175POS PRESFIT - 177200175101002 (177200175101002-ND) - Connectors
Related parts Connectors :CONNECTOR CPCI 175POS PRESFIT - 177200175101002
Order 'connector cpci 175pos presfit - 177200175101002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200175101002-ND.
CONNECTOR CPCI 175POS PRESFIT - 177200175100002
Order 'connector cpci 175pos presfit - 177200175100002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200175100002-ND.
CONNECTOR CPCI 175POS PRESFIT - 177200175102005
Order 'connector cpci 175pos presfit - 177200175102005' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200175102005-ND.
CONNECTOR CPCI 175POS PRESFIT - 177200175103005
Order 'connector cpci 175pos presfit - 177200175103005' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200175103005-ND.
CONNECTOR CPCI 55POS PRESFIT - 177200055401012
Order 'connector cpci 55pos presfit - 177200055401012' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200055401012-ND.
CONNECTOR CPCI 77POS PRESFIT - 177200077401002
Order 'connector cpci 77pos presfit - 177200077401002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200077401002-ND.
CONNECTOR CPCI 95POS PRESFIT - 177200095300012
Order 'connector cpci 95pos presfit - 177200095300012' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200095300012-ND.
CONNECTOR CPCI 125POS PRESFIT - 177200125100012
Order 'connector cpci 125pos presfit - 177200125100012' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200125100012-ND.
CONNECTOR CPCI 133POS PRESFIT - 177200133300002
Order 'connector cpci 133pos presfit - 177200133300002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200133300002-ND.
CONNECTOR CPCI 133POS PRESFIT - 177200133301002
Order 'connector cpci 133pos presfit - 177200133301002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200133301002-ND.
CONNECTOR CPCI 133POS PRESFIT - 177200133302005
Order 'connector cpci 133pos presfit - 177200133302005' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200133302005-ND.
CONNECTOR CPCI 154POS PRESFIT - 177200154001002
Order 'connector cpci 154pos presfit - 177200154001002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200154001002-ND.
CONNECTOR CPCI 154POS PRESFIT - 177200154002005
Order 'connector cpci 154pos presfit - 177200154002005' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200154002005-ND.
CONNECTOR CPCI 154POS PRESFIT - 177200154003005
Order 'connector cpci 154pos presfit - 177200154003005' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200154003005-ND.
CONNECTOR CPCI 154POS PRESFIT - 177200154004005
Order 'connector cpci 154pos presfit - 177200154004005' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200154004005-ND.
Send this link via E-Mail
Help With This Screen