Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONNECTOR CPCI 154POS PRESFIT - 177200154201002

Digi-Key Part Number 177200154201002-ND
Price Break
110
Unit Price
5.00500
Extended Price
550.55
Manufacturer Part Number177200154201002
DescriptionCONNECTOR CPCI 154POS PRESFIT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information177200154201002
VendorAVX Corporation
CategoryConnectors
Color-
Connector TypeHeader, Male Pins, Shrouded
Connector ShapeRectangular
Connector UsageHard Metric B, Compact PCI®
Contact FinishGold
Contact TerminationPress-Fit
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows5 + 2
PackagingBulk
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Series7200
RatingsIEC 61076-4-101
Contact Finish Thickness31.5µin (0.80µm)
Number of Positions 154 (110 + 44 Ground)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 177200154201002
177200154201002

177200154201002 Specification Sheet

Image of CONNECTOR CPCI 154POS PRESFIT - 177200154201002

CONNECTOR CPCI 154POS PRESFIT - 177200154201002 (177200154201002-ND)

Related parts:
CONNECTOR CPCI 154POS PRESFIT - 177200154201002
 Order 'connector cpci 154pos presfit - 177200154201002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200154201002-ND.
CONNECTOR CPCI 154POS PRESFIT - 177200154001002
 Order 'connector cpci 154pos presfit - 177200154001002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200154001002-ND.
CONNECTOR CPCI 154POS PRESFIT - 177200154002005
 Order 'connector cpci 154pos presfit - 177200154002005' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200154002005-ND.
CONNECTOR CPCI 154POS PRESFIT - 177200154003005
 Order 'connector cpci 154pos presfit - 177200154003005' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200154003005-ND.
CONNECTOR CPCI 154POS PRESFIT - 177200154004005
 Order 'connector cpci 154pos presfit - 177200154004005' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200154004005-ND.
CONNECTOR CPCI 154POS PRESFIT - 177200154005002
 Order 'connector cpci 154pos presfit - 177200154005002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200154005002-ND.
CONNECTOR CPCI 55POS PRESFIT - 177200055401012
 Order 'connector cpci 55pos presfit - 177200055401012' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200055401012-ND.
CONNECTOR CPCI 77POS PRESFIT - 177200077401002
 Order 'connector cpci 77pos presfit - 177200077401002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200077401002-ND.
CONNECTOR CPCI 95POS PRESFIT - 177200095300012
 Order 'connector cpci 95pos presfit - 177200095300012' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200095300012-ND.
CONNECTOR CPCI 125POS PRESFIT - 177200125100012
 Order 'connector cpci 125pos presfit - 177200125100012' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200125100012-ND.
CONNECTOR CPCI 133POS PRESFIT - 177200133300002
 Order 'connector cpci 133pos presfit - 177200133300002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200133300002-ND.
CONNECTOR CPCI 133POS PRESFIT - 177200133301002
 Order 'connector cpci 133pos presfit - 177200133301002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200133301002-ND.
CONNECTOR CPCI 133POS PRESFIT - 177200133302005
 Order 'connector cpci 133pos presfit - 177200133302005' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200133302005-ND.
CONNECTOR CPCI 175POS PRESFIT - 177200175100002
 Order 'connector cpci 175pos presfit - 177200175100002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200175100002-ND.
CONNECTOR CPCI 175POS PRESFIT - 177200175101002
 Order 'connector cpci 175pos presfit - 177200175101002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 177200175101002-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONNECTOR CPCI 154POS PRESFIT - 177200154005002 Next: CONNECTOR CPCI 175POS PRESFIT - 177200175100002