MOSFET P-CH 100V 23A TO-220AB - IRF9540N
| Digi-Key Part Number | IRF9540N-ND |
250 |
1.50900 |
Extended Price
377.25 |
| Manufacturer Part Number | IRF9540N | |||
| Description | MOSFET P-CH 100V 23A TO-220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRF9540N |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 23A |
| Rds On (Max) @ Id, Vgs @ 25° C | 117 mOhm @ 11A, 10V |
| Input Capacitance (Ciss) @ Vds | 1300pF @ 25V |
| Power - Max | 140W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 97nC @ 10V |
| Package / Case | TO-220AB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRF9540N IRF9540N |
IRF9540N Specification Sheet
MOSFET P-CH 100V 23A TO-220AB - IRF9540N (IRF9540N-ND)
Related parts :MOSFET P-CH 100V 23A TO-220AB - IRF9540N
Order 'mosfet p-ch 100v 23a to-220ab - IRF9540N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540N-ND.
MOSFET P-CH 100V 23A TO-220AB - IRF9540NPBF
Order 'mosfet p-ch 100v 23a to-220ab - IRF9540NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540NPBF-ND.
MOSFET P-CH 100V 23A D2PAK - IRF9540NS
Order 'mosfet p-ch 100v 23a d2pak - IRF9540NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540NS-ND.
MOSFET N-CH 100V 42A TO-220AB - IRF1310N
Order 'mosfet n-ch 100v 42a to-220ab - IRF1310N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310N-ND.
MOSFET N-CH 100V 42A TO-220AB - IRF1310NPBF
Order 'mosfet n-ch 100v 42a to-220ab - IRF1310NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NPBF-ND.
MOSFET N-CH 100V 57A TO-220AB - IRF3710
Order 'mosfet n-ch 100v 57a to-220ab - IRF3710' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710-ND.
MOSFET N-CH 100V 57A TO-220AB - IRF3710PBF
Order 'mosfet n-ch 100v 57a to-220ab - IRF3710PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710PBF-ND.
MOSFET N-CH 100V 59A TO-220AB - IRF3710ZPBF
Order 'mosfet n-ch 100v 59a to-220ab - IRF3710ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710ZPBF-ND.
MOSFET N-CH 100V 9.7A TO-220AB - IRF520N
Order 'mosfet n-ch 100v 9.7a to-220ab - IRF520N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF520N-ND.
MOSFET N-CH 100V 9.7A TO-220AB - IRF520NPBF
Order 'mosfet n-ch 100v 9.7a to-220ab - IRF520NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF520NPBF-ND.
MOSFET N-CH 100V 9.6A TO-220AB - IRF520VPBF
Order 'mosfet n-ch 100v 9.6a to-220ab - IRF520VPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF520VPBF-ND.
MOSFET P-CH 100V 40A TO-220AB - IRF5210
Order 'mosfet p-ch 100v 40a to-220ab - IRF5210' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5210-ND.
MOSFET P-CH 100V 40A TO-220AB - IRF5210PBF
Order 'mosfet p-ch 100v 40a to-220ab - IRF5210PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5210PBF-ND.
MOSFET N-CH 100V 17A TO-220AB - IRF530N
Order 'mosfet n-ch 100v 17a to-220ab - IRF530N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF530NIR-ND.
MOSFET N-CH 100V 17A TO-220AB - IRF530NPBF
Order 'mosfet n-ch 100v 17a to-220ab - IRF530NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF530NPBF-ND.
Send this link via E-Mail
Help With This Screen