MOSFET P-CH 100V 23A TO-262 - IRF9540NL
| Digi-Key Part Number | IRF9540NL-ND |
1 10 100 1000 5000 |
3.66000 2.92600 2.19450 1.99218 1.81751 |
Extended Price
3.66 29.26 219.45 1992.18 9087.55 |
| Manufacturer Part Number | IRF9540NL | |||
| Description | MOSFET P-CH 100V 23A TO-262 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRF9540NL |
| Vendor | International Rectifier |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | * I²Pak, 3-lead + Tab |
| Package Name | TO-262 |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 100.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 23.00 A [Nom] |
| Power Dissipation | 140.000 W [Max] |
| Packaging | Bulk |
| Protection Diode(s) | Drain to Source |
| Rise Time | 67.00 ns [Typ] |
| Fall Time | 51.000 ns [Typ] |
| Vgs Min. | 2.00 V @ 250.0 µA |
| Vgs Max. | 4.00 V @ 250.0 µA |
| Drain Peak Current (Idm) | 76.00 A [Nom] |
| Has Digi-Reel | Not TR |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 175 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRF9540NL IRF9540NL |
IRF9540NL Specification Sheet
MOSFET P-CH 100V 23A TO-262 - IRF9540NL (IRF9540NL-ND)
Related parts:MOSFET P-CH 100V 23A TO-262 - IRF9540NL
Order 'mosfet p-ch 100v 23a to-262 - IRF9540NL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540NL-ND.
MOSFET N-CH 100V 42A TO-262 - IRF1310NL
Order 'mosfet n-ch 100v 42a to-262 - IRF1310NL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NL-ND.
MOSFET N-CH 100V 42A TO-262 - IRF1310NLPBF
Order 'mosfet n-ch 100v 42a to-262 - IRF1310NLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NLPBF-ND.
MOSFET N-CH 100V 57A TO-262 - IRF3710L
Order 'mosfet n-ch 100v 57a to-262 - IRF3710L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710L-ND.
MOSFET N-CH 100V 57A TO-262 - IRF3710LPBF
Order 'mosfet n-ch 100v 57a to-262 - IRF3710LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710LPBF-ND.
MOSFET N-CH 100V 59A TO-262 - IRF3710ZLPBF
Order 'mosfet n-ch 100v 59a to-262 - IRF3710ZLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710ZLPBF-ND.
MOSFET N-CH 100V 9.7A TO-262 - IRF520NL
Order 'mosfet n-ch 100v 9.7a to-262 - IRF520NL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF520NL-ND.
MOSFET N-CH 100V 9.7A TO-262 - IRF520NLPBF
Order 'mosfet n-ch 100v 9.7a to-262 - IRF520NLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF520NLPBF-ND.
MOSFET N-CH 100V 9.6A TO-262 - IRF520VLPBF
Order 'mosfet n-ch 100v 9.6a to-262 - IRF520VLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF520VLPBF-ND.
MOSFET P-CH 100V 40A TO-262 - IRF5210L
Order 'mosfet p-ch 100v 40a to-262 - IRF5210L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5210L-ND.
MOSFET N-CH 100V 14A TO-262 - IRF530L
Order 'mosfet n-ch 100v 14a to-262 - IRF530L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF530L-ND.
MOSFET N-CH 100V 17A TO-262 - IRF530NL
Order 'mosfet n-ch 100v 17a to-262 - IRF530NL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF530NL-ND.
MOSFET N-CH 100V 17A TO-262 - IRF530NLPBF
Order 'mosfet n-ch 100v 17a to-262 - IRF530NLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF530NLPBF-ND.
MOSFET N-CH 100V 28A TO-262 - IRF540L
Order 'mosfet n-ch 100v 28a to-262 - IRF540L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF540L-ND.
MOSFET N-CH 100V 33A TO-262 - IRF540NL
Order 'mosfet n-ch 100v 33a to-262 - IRF540NL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF540NL-ND.
Send this link via E-Mail
Help With This Screen