MOSFET P-CH 100V 6.8A TO-220AB - IRF9520PBF
| Digi-Key Part Number | IRF9520PBF-ND |
1 10 100 1000 |
1.23000 .76800 .56800 .46050 |
Extended Price
1.23 7.68 56.80 460.50 |
| Manufacturer Part Number | IRF9520PBF | |||
| Description | MOSFET P-CH 100V 6.8A TO-220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF9520PBF |
| Vendor | SGI/Vishay |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 100.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 6.80 A [Nom] |
| Power Dissipation | 60.000 W [Max] |
| Packaging | Bulk |
| Protection Diode(s) | Drain to Source |
| Rise Time | 29.00 ns [Typ] |
| Fall Time | 25.000 ns [Typ] |
| Vgs Min. | 2.00 V @ 250.0 µA |
| Vgs Max. | 4.00 V @ 250.0 µA |
| Drain Peak Current (Idm) | 27.00 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 175 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF9520PBF IRF9520PBF |
IRF9520PBF Specification Sheet
MOSFET P-CH 100V 6.8A TO-220AB - IRF9520PBF (IRF9520PBF-ND)
Related parts:MOSFET P-CH 100V 6.8A TO-220AB - IRF9520PBF
Order 'mosfet p-ch 100v 6.8a to-220ab - IRF9520PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9520PBF-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
Order 'mosfet n-ch 100v 5.6a to-220ab - IRF510' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF510-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510PBF
Order 'mosfet n-ch 100v 5.6a to-220ab - IRF510PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF510PBF-ND.
MOSFET N-CH 100V 9.2A TO-220AB - IRF520
Order 'mosfet n-ch 100v 9.2a to-220ab - IRF520' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF520IR-ND.
MOSFET N-CH 100V 9.2A TO-220AB - IRF520PBF
Order 'mosfet n-ch 100v 9.2a to-220ab - IRF520PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF520PBF-ND.
MOSFET N-CH 100V 14A TO-220AB - IRF530PBF
Order 'mosfet n-ch 100v 14a to-220ab - IRF530PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF530PBF-ND.
MOSFET N-CH 100V 28A TO-220AB - IRF540
Order 'mosfet n-ch 100v 28a to-220ab - IRF540' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF540IR-ND.
MOSFET N-CH 100V 28A TO-220AB - IRF540PBF
Order 'mosfet n-ch 100v 28a to-220ab - IRF540PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF540PBF-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
Order 'mosfet p-ch 100v 3a to-220ab - IRF9510' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510PBF
Order 'mosfet p-ch 100v 3a to-220ab - IRF9510PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9510PBF-ND.
MOSFET P-CH 100V 6.8A TO-220AB - IRF9520
Order 'mosfet p-ch 100v 6.8a to-220ab - IRF9520' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9520-ND.
MOSFET P-CH 100V 12A TO-220AB - IRF9530
Order 'mosfet p-ch 100v 12a to-220ab - IRF9530' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9530-ND.
MOSFET P-CH 100V 12A TO-220AB - IRF9530PBF
Order 'mosfet p-ch 100v 12a to-220ab - IRF9530PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9530PBF-ND.
MOSFET P-CH 100V 19A TO-220AB - IRF9540
Order 'mosfet p-ch 100v 19a to-220ab - IRF9540' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9540-ND.
MOSFET P-CH 100V 19A TO-220AB - IRF9540PBF
Order 'mosfet p-ch 100v 19a to-220ab - IRF9540PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9540PBF-ND.
Send this link via E-Mail
Help With This Screen