MOSFET N-CH 30V 7A 8-SOIC - IRF9410TR
| Digi-Key Part Number | IRF9410TR-ND |
4000 |
1.15609 |
Extended Price
4624.36 |
| Manufacturer Part Number | IRF9410TR | |||
| Description | MOSFET N-CH 30V 7A 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRF9410TR |
| Vendor | International Rectifier |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 7.00 A [Nom] |
| Power Dissipation | 2.500 W [Max] |
| Packaging | Tape & Reel |
| Protection Diode(s) | Drain to Source |
| Rise Time | 7.30 ns [Typ] |
| Fall Time | 17.000 ns [Typ] |
| Vgs Min. | 1.00 V @ 250.0 µA |
| Drain Peak Current (Idm) | 37.00 A [Nom] |
| Has Digi-Reel | FALSE |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRF9410TR IRF9410TR |
IRF9410TR Specification Sheet
MOSFET N-CH 30V 7A 8-SOIC - IRF9410TR (IRF9410TR-ND)
Related parts:MOSFET N-CH 30V 7A 8-SOIC - IRF9410TR
Order 'mosfet n-ch 30v 7a 8-soic - IRF9410TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9410TR-ND.
MOSFET N-CH 30V 7A 8-SOIC - IRF9410
Order 'mosfet n-ch 30v 7a 8-soic - IRF9410' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9410-ND.
MOSFET N-CH 30V 7A 8-SOIC - IRF9410PBF
Order 'mosfet n-ch 30v 7a 8-soic - IRF9410PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9410PBF-ND.
MOSFET N-CH 30V 7A 8-SOIC - IRF9410TRPBF
Order 'mosfet n-ch 30v 7a 8-soic - IRF9410TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9410PBFTR-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201
Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201TRPBF
Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201PBFCT-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201PBF
Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201PBF-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201TRPBF
Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201PBFTR-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201TR
Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201TR-ND.
MOSFET P-CH 30V 4.3A 8-SOIC - IRF7203TR
Order 'mosfet p-ch 30v 4.3a 8-soic - IRF7203TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7203TR-ND.
MOSFET P-CH 30V 5.3A 8-SOIC - IRF7205
Order 'mosfet p-ch 30v 5.3a 8-soic - IRF7205' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7205-ND.
MOSFET P-CH 30V 5.3A 8-SOIC - IRF7205TRPBF
Order 'mosfet p-ch 30v 5.3a 8-soic - IRF7205TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7205PBFCT-ND.
MOSFET P-CH 30V 5.3A 8-SOIC - IRF7205PBF
Order 'mosfet p-ch 30v 5.3a 8-soic - IRF7205PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7205PBF-ND.
MOSFET P-CH 30V 5.3A 8-SOIC - IRF7205TRPBF
Order 'mosfet p-ch 30v 5.3a 8-soic - IRF7205TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7205PBFTR-ND.
MOSFET P-CH 30V 5.3A 8-SOIC - IRF7205TR
Order 'mosfet p-ch 30v 5.3a 8-soic - IRF7205TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7205TR-ND.
Send this link via E-Mail
Help With This Screen