CONN 2MM FB RCPT 264POS R/A GOLD - 1-536507-0 - Connectors, Interconnects
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-536507-0
| Digi-Key Part Number | 1-536507-0-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-536507-0 | |||
| Description | CONN 2MM FB RCPT 264POS R/A GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-536507-0
| Technical/Catalog Information | 1-536507-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Style | Futurebus |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | - |
| Contact Layout, Typical | - |
| Features | Board Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 264 |
| Number of Rows | 4 |
| Pitch | 0.079" (2.00mm) |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 536507 0 15365070 |
1-536507-0 Specification Sheet
CONN 2MM FB RCPT 264POS R/A GOLD - 1-536507-0 (1-536507-0-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-536507-0CONN 2MM FB RCPT 264POS R/A GOLD - 1-536507-0
Order 'conn 2mm fb rcpt 264pos r/a gold - 1-536507-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-536507-0-ND.
CONN 2MM FB RCPT 120POS R/A GOLD - 5223004-4
Order 'conn 2mm fb rcpt 120pos r/a gold - 5223004-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5223004-4-ND.
CONN RCPT 10POS .100 POLAR GOLD - 1-644044-0
Order 'conn rcpt 10pos .100 polar gold - 1-644044-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644044-0-ND.
CONN RCPT 10POS .156 POLAR GOLD - 1-644662-0
Order 'conn rcpt 10pos .156 polar gold - 1-644662-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644662-0-ND.
CONN RCPT 10POS .100 POLAR GOLD - 1-644702-0
Order 'conn rcpt 10pos .100 polar gold - 1-644702-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644702-0-ND.
CONN 2MM FB RCPT 30POS R/A GOLD - 223008-1
Order 'conn 2mm fb rcpt 30pos r/a gold - 223008-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223008-1-ND.
CONN 2MM FB RCPT 144POS R/A GOLD - 536507-7
Order 'conn 2mm fb rcpt 144pos r/a gold - 536507-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536507-7-ND.
CONN RCPT 100POS .050 CHAMP GOLD - 1-1734101-0
Order 'conn rcpt 100pos .050 champ gold - 1-1734101-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734101-0-ND.
CONN RCPT 20POS DUAL VERT GOLD - 1-147102-0
Order 'conn rcpt 20pos dual vert gold - 1-147102-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-147102-0-ND.
CONN RCPT 10POS .100 POLAR GOLD - 1-215882-0
Order 'conn rcpt 10pos .100 polar gold - 1-215882-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-215882-0-ND.
CONN RCPT 30POS DUAL VERT GOLD - 1-87331-0
Order 'conn rcpt 30pos dual vert gold - 1-87331-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87331-0-ND.
CONN 2MM HM RCPT 125POS R/A GOLD - 1-100145-9
Order 'conn 2mm hm rcpt 125pos r/a gold - 1-100145-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-100145-9-ND.
CONN 2MM HM RCPT 60POS R/A GOLD - 5120786-1
Order 'conn 2mm hm rcpt 60pos r/a gold - 5120786-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120786-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 5120787-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 5120787-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120787-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 5120789-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 5120789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120789-1-ND.
Options for Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-536507-0
Send this link via E-Mail
Help With This Screen
