CONN 2MM FB HEADER 4ROW STR GOLD - 1-536501-1 - Connectors, Interconnects
| Digi-Key Part Number | 1-536501-1-ND |
960 |
8.26500 |
Extended Price
7934.40 |
| Manufacturer Part Number | 1-536501-1 | |||
| Description | CONN 2MM FB HEADER 4ROW STR GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-536501-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Style | Futurebus |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | - |
| Contact Layout, Typical | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Columns | - |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Pitch | 0.079" (2.00mm) |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 536501 1 15365011 |
1-536501-1 Specification Sheet
CONN 2MM FB HEADER 4ROW STR GOLD - 1-536501-1 (1-536501-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN 2MM FB HEADER 4ROW STR GOLD - 1-536501-1
Order 'conn 2mm fb header 4row str gold - 1-536501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-536501-1-ND.
CONN 2MM FB HEADER 4ROW STR GOLD - 5536627-1
Order 'conn 2mm fb header 4row str gold - 5536627-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5536627-1-ND.
CONN 2MM FB HEADER 72PS STR GOLD - 1-5536501-1
Order 'conn 2mm fb header 72ps str gold - 1-5536501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5536501-1-ND.
CONN 2MM FB PLUG 120POS STR GOLD - 1-223083-7
Order 'conn 2mm fb plug 120pos str gold - 1-223083-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-223083-7-ND.
CONN 2MM FB PLUG 30POS STR GOLD - 223002-1
Order 'conn 2mm fb plug 30pos str gold - 223002-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223002-1-ND.
CONN 2MM FB PLUG 30POS STR GOLD - 223014-1
Order 'conn 2mm fb plug 30pos str gold - 223014-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223014-1-ND.
CONN 2MM FB PLUG 120POS STR GOLD - 223083-1
Order 'conn 2mm fb plug 120pos str gold - 223083-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223083-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 1-188398-9
Order 'conn 2mm hm plug 110pos str gold - 1-188398-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-188398-9-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 1-5188398-9
Order 'conn 2mm hm plug 110pos str gold - 1-5188398-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5188398-9-ND.
CONN HEADER BRKWAY 3POS STR GOLD - 104426-1
Order 'conn header brkway 3pos str gold - 104426-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104426-1-ND.
CONN HEADER 11POS STR GOLD .156 - 1-641119-1
Order 'conn header 11pos str gold .156 - 1-641119-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641119-1-ND.
CONN HEADER 11PS STR GOLD MTA100 - 1-641126-1
Order 'conn header 11ps str gold mta100 - 1-641126-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641126-1-ND.
CONN HEADER 15PS STR GOLD MTA100 - 1-641126-5
Order 'conn header 15ps str gold mta100 - 1-641126-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641126-5-ND.
CONN HEADER 13POS .156 STR GOLD - 1-644766-3
Order 'conn header 13pos .156 str gold - 1-644766-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644766-3-ND.
CONN HEADER 22POS.050 RTANG GOLD - 1-104074-4
Order 'conn header 22pos.050 rtang gold - 1-104074-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104074-4-ND.
Send this link via E-Mail
Help With This Screen
