CONN V.35 RECEPT 34 PIN R/A 30U - B01-034-640-900
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-640-900
| Digi-Key Part Number | 151-1090-ND |
20 |
15.78500 |
Extended Price
315.70 |
| Manufacturer Part Number | B01-034-640-900 | |||
| Description | CONN V.35 RECEPT 34 PIN R/A 30U | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-640-900
| Technical/Catalog Information | B01-034-640-900 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | - |
| Row Spacing | - |
| Packaging | - |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B01 034 640 900 B01034640900 151 1090 ND 1511090ND 151-1090 |
B01-034-640-900 Specification Sheet
CONN V.35 RECEPT 34 PIN R/A 30U - B01-034-640-900 (151-1090-ND)
Related parts Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-640-900CONN V.35 RECEPT 34 PIN R/A 30U - B01-034-640-900
Order 'conn v.35 recept 34 pin r/a 30u - B01-034-640-900' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1090-ND.
CONN V.35 RECEPT 34 PIN VERT 10U - B01-034-220-900
Order 'conn v.35 recept 34 pin vert 10u - B01-034-220-900' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1088-ND.
CONN V.35 RECEPT 34 PIN R/A 10U - B01-034-240-900
Order 'conn v.35 recept 34 pin r/a 10u - B01-034-240-900' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1089-ND.
CONN PLUG 2POS WATERPROOF PCB - 566-002-420-101
Order 'conn plug 2pos waterproof pcb - 566-002-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1001-ND.
CONN PLUG 3POS WATERPROOF PCB - 566-003-420-101
Order 'conn plug 3pos waterproof pcb - 566-003-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1004-ND.
CONN PLUG 5POS WATERPROOF PCB - 566-005-420-101
Order 'conn plug 5pos waterproof pcb - 566-005-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1007-ND.
CONN PLUG 9POS WATERPROOF PCB - 566-009-420-101
Order 'conn plug 9pos waterproof pcb - 566-009-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1010-ND.
CONN PLUG 1POS WATERPROOF PCB - 570-001-420-101
Order 'conn plug 1pos waterproof pcb - 570-001-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1016-ND.
CONN PLUG 2POS WATERPROOF PCB - 570-002-420-101
Order 'conn plug 2pos waterproof pcb - 570-002-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1019-ND.
CONN PLUG 3POS WATERPROOF PCB - 570-003-420-101
Order 'conn plug 3pos waterproof pcb - 570-003-420-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1022-ND.
CONN PLUG 3 POS WATERPROOF - 566-003-420-301
Order 'conn plug 3 pos waterproof - 566-003-420-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 566-003-420-301-ND.
CONN D SUB PLUG 9POS R/A .370 - 629-009-640-032
Order 'conn d sub plug 9pos r/a .370 - 629-009-640-032' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 629-009-640-032-ND.
CONN D SUB PLUG 9POS R/A .370 - 629-009-640-033
Order 'conn d sub plug 9pos r/a .370 - 629-009-640-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 629-009-640-033-ND.
CONN D SUB PLUG 15POS R/A .370 - 629-015-640-032
Order 'conn d sub plug 15pos r/a .370 - 629-015-640-032' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 629-015-640-032-ND.
CONN D SUB PLUG 15POS R/A .370 - 629-015-640-033
Order 'conn d sub plug 15pos r/a .370 - 629-015-640-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 629-015-640-033-ND.
Options for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-640-900
Send this link via E-Mail
Help With This Screen
