Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-240-900
CONN V.35 RECEPT 34 PIN R/A 10U - B01-034-240-900 - Connectors, Interconnects
| Digi-Key Part Number | 151-1089-ND |
20 |
19.05750 |
Extended Price
381.15 |
| Manufacturer Part Number | B01-034-240-900 | |||
| Description | CONN V.35 RECEPT 34 PIN R/A 10U | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-240-900
| Technical/Catalog Information | B01-034-240-900 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | - |
| Row Spacing | - |
| Packaging | - |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 36 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B01 034 240 900 B01034240900 151 1089 ND 1511089ND 151-1089 |
B01-034-240-900 Specification Sheet
CONN V.35 RECEPT 34 PIN R/A 10U - B01-034-240-900 (151-1089-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-240-900Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-240-900
Order 'conn v.35 recept 34 pin r/a 10u - B01-034-240-900' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1089-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-640-900
Order 'conn v.35 recept 34 pin r/a 30u - B01-034-640-900' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1090-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-220-900
Order 'conn v.35 recept 34 pin vert 10u - B01-034-220-900' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1088-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-240-036
Order 'conn recept r/a 23 pos 10gold - B01-034-240-036' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number B01-034-240-036-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-640-906
Order 'conn recept r/a 23 pos 30gold - B01-034-640-906' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number B01-034-640-906-ND.
Gold Hard Metric, Backplane, Rack And Panel Connector EDAC Inc. Receptacle, Female Socket Board Lock B01-034-220-036
Order 'conn recept vert 23pos 10gold - B01-034-220-036' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number B01-034-220-036-ND.
Gold Hard Metric, Backplane, Rack And Panel Connector EDAC Inc. Receptacle, Female Socket Board Lock B01-034-620-036
Order 'conn recept vert 23 pos 30gold - B01-034-620-036' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number B01-034-620-036-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-034-30-000101
Order 'conn spring cont 34 pos .137 smd - 811-22-034-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-34-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-034-30-001101
Order 'conn spring cont 34 pos .177 smd - 811-22-034-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8111-34-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-034-30-002101
Order 'conn spring cont 34 pos .197 smd - 811-22-034-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-34-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-034-30-003101
Order 'conn spring cont 34 pos .217 smd - 811-22-034-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8113-34-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-034-30-004101
Order 'conn spring cont 34 pos .236 smd - 811-22-034-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8114-34-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-034-30-005101
Order 'conn spring cont 34 pos .256 smd - 811-22-034-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8115-34-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-034-30-006101
Order 'conn spring cont 34 pos .276 smd - 811-22-034-30-006101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8116-34-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-034-30-007101
Order 'conn spring cont 34 pos .295 smd - 811-22-034-30-007101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8117-34-ND.
Options for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect EDAC Inc. Receptacle B01-034-240-900
Send this link via E-Mail
Help With This Screen
