CONN V.35 RECEPT 34 PIN VERT 10U - B01-034-220-900 - Connectors, Interconnects
| Digi-Key Part Number | 151-1088-ND |
20 |
22.71500 |
Extended Price
454.30 |
| Manufacturer Part Number | B01-034-220-900 | |||
| Description | CONN V.35 RECEPT 34 PIN VERT 10U | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B01-034-220-900 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | - |
| Row Spacing | - |
| Packaging | - |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 36 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B01 034 220 900 B01034220900 151 1088 ND 1511088ND 151-1088 |
B01-034-220-900 Specification Sheet
CONN V.35 RECEPT 34 PIN VERT 10U - B01-034-220-900 (151-1088-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN V.35 RECEPT 34 PIN VERT 10U - B01-034-220-900
Order 'conn v.35 recept 34 pin vert 10u - B01-034-220-900' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1088-ND.
CONN V.35 RECEPT 34 PIN R/A 10U - B01-034-240-900
Order 'conn v.35 recept 34 pin r/a 10u - B01-034-240-900' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1089-ND.
CONN V.35 RECEPT 34 PIN R/A 30U - B01-034-640-900
Order 'conn v.35 recept 34 pin r/a 30u - B01-034-640-900' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1090-ND.
CONN RECEPT VERT 23POS 10GOLD - B01-034-220-036
Order 'conn recept vert 23pos 10gold - B01-034-220-036' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number B01-034-220-036-ND.
CONN ACCY 10.7MM GUIDE PIN VERT - 10037911-101LF
Order 'conn accy 10.7mm guide pin vert - 10037911-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2102-ND.
CONN D SUB PLUG 25POS VERT PLAST - 627-025-220-012
Order 'conn d sub plug 25pos vert plast - 627-025-220-012' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-025-220-012-ND.
CONN D SUB PLUG 25POS VERT PLAST - 627-025-220-013
Order 'conn d sub plug 25pos vert plast - 627-025-220-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-025-220-013-ND.
CONN D SUB PLUG 25POS VERT PLAST - 627-025-220-015
Order 'conn d sub plug 25pos vert plast - 627-025-220-015' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-025-220-015-ND.
CONN D SUB PLUG 25POS VERT PLAST - 627-025-220-017
Order 'conn d sub plug 25pos vert plast - 627-025-220-017' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-025-220-017-ND.
CONN D SUB PLUG 37POS VERT PLAST - 627-037-220-012
Order 'conn d sub plug 37pos vert plast - 627-037-220-012' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-037-220-012-ND.
CONN D SUB PLUG 37POS VERT PLAST - 627-037-220-013
Order 'conn d sub plug 37pos vert plast - 627-037-220-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-037-220-013-ND.
CONN D SUB PLUG 37POS VERT PLAST - 627-037-220-015
Order 'conn d sub plug 37pos vert plast - 627-037-220-015' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-037-220-015-ND.
CONN D SUB PLUG 37POS VERT PLAST - 627-037-220-017
Order 'conn d sub plug 37pos vert plast - 627-037-220-017' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 627-037-220-017-ND.
CONN JACKSCREW RECEPT 34 POS - 213522-2
Order 'conn jackscrew recept 34 pos - 213522-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213522-2-ND.
CONN JACKSCREW RECEPT 34 POS - 213931-5
Order 'conn jackscrew recept 34 pos - 213931-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213931-5-ND.
Send this link via E-Mail
Help With This Screen
