CONN PC/104 KIT 104POS UNKEYED - 1445441-2 - Connectors, Interconnects
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Unkeyed + Organizer 1445441-2
| Digi-Key Part Number | 1445441-2-ND |
84 |
10.11000 |
Extended Price
849.24 |
| Manufacturer Part Number | 1445441-2 | |||
| Description | CONN PC/104 KIT 104POS UNKEYED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1445441-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Style | PC/104 |
| Connector Type | Stackthrough, Unkeyed + Organizer |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 15µin (0.38µm) |
| Contact Layout, Typical | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Columns | - |
| Number of Positions | 104 |
| Number of Rows | 4 |
| Pitch | 0.100" (2.54mm) |
| Termination | Press-Fit, Long Post |
| Number of Contacts Loaded | All |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1445441 2 14454412 |
1445441-2 Specification Sheet
CONN PC/104 KIT 104POS UNKEYED - 1445441-2 (1445441-2-ND) - Connectors, Interconnects
Related parts Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Unkeyed + Organizer 1445441-2CONN PC/104 KIT 104POS UNKEYED - 1445441-2
Order 'conn pc/104 kit 104pos unkeyed - 1445441-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445441-2-ND.
CONN PC/104 KIT 104POS UNKEYED - 1445440-2
Order 'conn pc/104 kit 104pos unkeyed - 1445440-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445440-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375794-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375794-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375794-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375961-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375961-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375961-2-ND.
CONN PC/104 KIT 104POS UNKEYED - 1445439-2
Order 'conn pc/104 kit 104pos unkeyed - 1445439-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445439-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375792-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375792-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375792-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375796-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375796-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375796-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375963-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375963-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375963-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375793-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375793-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375793-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375791-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375791-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375791-2-ND.
CONN PC/104 RCPT 104POS UNKEYED - 1375795-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375795-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375795-2-ND.
CONN PC/104 KIT 102POS KEYED - 1445441-1
Order 'conn pc/104 kit 102pos keyed - 1445441-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445441-1-ND.
CONN PC/104-PLUS RCPT 120POS - 1375797-1
Order 'conn pc/104-plus rcpt 120pos - 1375797-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375797-1-ND.
CONN PC/104-PLUS RCPT 120POS - 1375799-1
Order 'conn pc/104-plus rcpt 120pos - 1375799-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375799-1-ND.
CONN PC/104 KIT 102POS KEYED - 1445440-1
Order 'conn pc/104 kit 102pos keyed - 1445440-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445440-1-ND.
Options for Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Unkeyed + Organizer 1445441-2
Send this link via E-Mail
Help With This Screen
