CONN PC/104-PLUS RCPT 120POS SLD - 1375967-1 - Connectors
| Digi-Key Part Number | 1375967-1-ND |
105 |
18.66971 |
Extended Price
1960.32 |
| Manufacturer Part Number | 1375967-1 | |||
| Description | CONN PC/104-PLUS RCPT 120POS SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1375967-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | PC/104 Plus |
| Contact Finish | Gold |
| Contact Termination | Solder |
| Features | Non-Stackthrough |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | PC/104 PLUS |
| Ratings | - |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 120 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1375967 1 13759671 |
1375967-1 Specification Sheet
CONN PC/104-PLUS RCPT 120POS SLD - 1375967-1 (1375967-1-ND) - Connectors
Related parts Connectors:CONN PC/104-PLUS RCPT 120POS SLD - 1375967-1
Order 'conn pc/104-plus rcpt 120pos sld - 1375967-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375967-1-ND.
CONN PC/104-PLUS RCPT 120POS SLD - 1375965-1
Order 'conn pc/104-plus rcpt 120pos sld - 1375965-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375965-1-ND.
CONN PC/104-PLUS RCPT 120POS - 1375797-1
Order 'conn pc/104-plus rcpt 120pos - 1375797-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375797-1-ND.
CONN PC/104-PLUS RCPT 120POS - 1375798-1
Order 'conn pc/104-plus rcpt 120pos - 1375798-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375798-1-ND.
CONN PC/104-PLUS RCPT 120POS - 1375799-1
Order 'conn pc/104-plus rcpt 120pos - 1375799-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375799-1-ND.
CONN PC/104-PLUS RCPT 120POS - 1375800-1
Order 'conn pc/104-plus rcpt 120pos - 1375800-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375800-1-ND.
CONN PC/104-PLUS RCPT 119/120POS - 1375797-2
Order 'conn pc/104-plus rcpt 119/120pos - 1375797-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375797-2-ND.
CONN PC/104-PLUS RCPT 119/120POS - 1375797-3
Order 'conn pc/104-plus rcpt 119/120pos - 1375797-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375797-3-ND.
CONN PC/104-PLUS SHROUD BLACK - 1375801-1
Order 'conn pc/104-plus shroud black - 1375801-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1375801-1-ND.
CONN PC/104 RCPT 102POS KEYED - 1375791-1
Order 'conn pc/104 rcpt 102pos keyed - 1375791-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375791-1-ND.
CONN PC/104 RCPT 102POS KEYED - 1375792-1
Order 'conn pc/104 rcpt 102pos keyed - 1375792-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375792-1-ND.
CONN PC/104 RCPT 102POS KEYED - 1375793-1
Order 'conn pc/104 rcpt 102pos keyed - 1375793-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375793-1-ND.
CONN PC/104 RCPT 102POS KEYED - 1375794-1
Order 'conn pc/104 rcpt 102pos keyed - 1375794-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375794-1-ND.
CONN PC/104 RCPT 102POS KEYED - 1375795-1
Order 'conn pc/104 rcpt 102pos keyed - 1375795-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375795-1-ND.
CONN PC/104 RCPT 102POS KEYED - 1375796-1
Order 'conn pc/104 rcpt 102pos keyed - 1375796-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375796-1-ND.
Send this link via E-Mail
Help With This Screen