Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Keyed 1375793-1
CONN PC/104 RCPT 102POS KEYED - 1375793-1 - Connectors, Interconnects
| Digi-Key Part Number | 1375793-1-ND |
105 |
10.38000 |
Extended Price
1089.90 |
| Manufacturer Part Number | 1375793-1 | |||
| Description | CONN PC/104 RCPT 102POS KEYED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1375793-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Style | PC/104 |
| Connector Type | Stackthrough, Keyed |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 15µin (0.38µm) |
| Contact Layout, Typical | - |
| Features | Screwlocks (2) |
| Mounting Type | Through Hole |
| Number of Columns | - |
| Number of Positions | 104 |
| Number of Rows | 4 |
| Pitch | 0.100" (2.54mm) |
| Termination | Press-Fit, Long Post |
| Number of Contacts Loaded | 102 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1375793 1 13757931 |
1375793-1 Specification Sheet
CONN PC/104 RCPT 102POS KEYED - 1375793-1 (1375793-1-ND) - Connectors, Interconnects
Related parts Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Keyed 1375793-1Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Keyed 1375793-1
Order 'conn pc/104 rcpt 102pos keyed - 1375793-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375793-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Non-Stackthrough, Keyed 1375792-1
Order 'conn pc/104 rcpt 102pos keyed - 1375792-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375792-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Non-Stackthrough, Keyed 1375794-1
Order 'conn pc/104 rcpt 102pos keyed - 1375794-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375794-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Non-Stackthrough, Keyed 1375796-1
Order 'conn pc/104 rcpt 102pos keyed - 1375796-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375796-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Non-Stackthrough, Keyed 1375959-1
Order 'conn pc/104 rcpt 102pos keyed - 1375959-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375959-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Non-Stackthrough, Keyed 1375961-1
Order 'conn pc/104 rcpt 102pos keyed - 1375961-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375961-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Non-Stackthrough, Keyed 1375963-1
Order 'conn pc/104 rcpt 102pos keyed - 1375963-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375963-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Keyed 1375791-1
Order 'conn pc/104 rcpt 102pos keyed - 1375791-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375791-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Keyed 1375795-1
Order 'conn pc/104 rcpt 102pos keyed - 1375795-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375795-1-ND.
Gold Backplane - Specialized Connector Tyco Electronics Non-Stackthrough, Keyed - 1375963-3
Order 'conn pc/104 rcpt 102pos keyed - 1375963-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375963-3-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Keyed + Organizer 1445439-1
Order 'conn pc/104 kit 102pos keyed - 1445439-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445439-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Keyed + Organizer 1445440-1
Order 'conn pc/104 kit 102pos keyed - 1445440-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445440-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Keyed + Organizer 1445441-1
Order 'conn pc/104 kit 102pos keyed - 1445441-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445441-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Unkeyed 1375793-2
Order 'conn pc/104 rcpt 104pos unkeyed - 1375793-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375793-2-ND.
Gold Backplane - Specialized Connector Tyco Electronics Stackthrough, Keyed Screwlocks (2) 1375797-2
Order 'conn pc/104-plus rcpt 119/120pos - 1375797-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375797-2-ND.
Options for Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Stackthrough, Keyed 1375793-1
Send this link via E-Mail
Help With This Screen
