CONN 2MM HM RCPT 60POS R/A GOLD - 120786-1 - Connectors, Interconnects
| Digi-Key Part Number | 120786-1-ND |
630 |
26.35500 |
Extended Price
16603.65 |
| Manufacturer Part Number | 120786-1 | |||
| Description | CONN 2MM HM RCPT 60POS R/A GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 120786-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Style | Dual Beam, Center |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | Backplane |
| Contact Finish | Gold |
| Contact Finish Thickness | - |
| Contact Layout, Typical | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Pitch | 0.098" (2.50mm) |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
120786 1 1207861 |
120786-1 Specification Sheet
CONN 2MM HM RCPT 60POS R/A GOLD - 120786-1 (120786-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN 2MM HM RCPT 60POS R/A GOLD - 120786-1
Order 'conn 2mm hm rcpt 60pos r/a gold - 120786-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120786-1-ND.
CONN 2MM HM RCPT 60POS R/A GOLD - 5120786-1
Order 'conn 2mm hm rcpt 60pos r/a gold - 5120786-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120786-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 100623-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 100623-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100623-1-ND.
CONN 2MM HM RCPT 125POS R/A GOLD - 100624-1
Order 'conn 2mm hm rcpt 125pos r/a gold - 100624-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100624-1-ND.
CONN 2MM HM RCPT 144POS R/A GOLD - 120637-1
Order 'conn 2mm hm rcpt 144pos r/a gold - 120637-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120637-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 120787-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 120787-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120787-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 120789-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 120789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120789-1-ND.
CONN 2MM HM RCPT 100POS R/A GOLD - 120790-1
Order 'conn 2mm hm rcpt 100pos r/a gold - 120790-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120790-1-ND.
CONN 2MM HM RCPT 50POS R/A GOLD - 120792-1
Order 'conn 2mm hm rcpt 50pos r/a gold - 120792-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120792-1-ND.
CONN 2MM HM RCPT 50POS R/A GOLD - 120793-1
Order 'conn 2mm hm rcpt 50pos r/a gold - 120793-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120793-1-ND.
CONN 2MM HM RCPT 55POS R/A GOLD - 352115-1
Order 'conn 2mm hm rcpt 55pos r/a gold - 352115-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352115-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 352344-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 352344-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352344-1-ND.
CONN 2MM HM RCPT 125POS R/A GOLD - 352345-1
Order 'conn 2mm hm rcpt 125pos r/a gold - 352345-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352345-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 5120787-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 5120787-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120787-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 5120789-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 5120789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120789-1-ND.
Send this link via E-Mail
Help With This Screen
