Z-PACK HS3 HDR ASSY 6R 30P RH - 120677-2
| Digi-Key Part Number | 120677-2-ND |
510 |
6.28500 |
Extended Price
3205.35 |
| Manufacturer Part Number | 120677-2 | |||
| Description | Z-PACK HS3 HDR ASSY 6R 30P RH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 120677-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | - |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Selective Shielding |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 6 |
| Packaging | Tube |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Series | Z-PACK HS3 |
| Ratings | - |
| Contact Finish Thickness | - |
| Number of Positions | 30 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
120677 2 1206772 |
120677-2 Specification Sheet
Z-PACK HS3 HDR ASSY 6R 30P RH - 120677-2 (120677-2-ND)
Related parts:Z-PACK HS3 HDR ASSY 6R 30P RH - 120677-2
Order 'z-pack hs3 hdr assy 6r 30p rh - 120677-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120677-2-ND.
Z-PACK HS3 HDR ASSY 60P - 120674-2
Order 'z-pack hs3 hdr assy 60p - 120674-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120674-2-ND.
02P MTA156 HDR ASSY FL/STR TIN - 1744000-2
Order '02p mta156 hdr assy fl/str tin - 1744000-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1744000-2-ND.
02P MTA156 HDR ASSY FL/STR TIN - 1744002-2
Order '02p mta156 hdr assy fl/str tin - 1744002-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1744002-2-ND.
12P MTA156 HDR ASSY STR W/O#4 - 641823-2
Order '12p mta156 hdr assy str w/o#4 - 641823-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 641823-2-ND.
AMP DUAC HDR ASSY 16P 94V0 PLT - 794429-2
Order 'amp duac hdr assy 16p 94v0 plt - 794429-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794429-2-ND.
18P DUAC HDR ASSY W/DH,94VO AU - 794454-2
Order '18p duac hdr assy w/dh,94vo au - 794454-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794454-2-ND.
CONN PIN HDR ASSY 80POS .050 T/H - 533642-2
Order 'conn pin hdr assy 80pos .050 t/h - 533642-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533642-2-ND.
CHAMP 050 REC HDR ASSY 14P - 2-176971-1
Order 'champ 050 rec hdr assy 14p - 2-176971-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-176971-1-ND.
20P MTA100 HDR ASSY (NARROW) - 2-644456-0
Order '20p mta100 hdr assy (narrow) - 2-644456-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-644456-0-ND.
26P MTA100 HDR ASSY (NARROW) - 2-644456-6
Order '26p mta100 hdr assy (narrow) - 2-644456-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-644456-6-ND.
22P MTA100 HDR ASSY R/A NARROW - 2-644457-2
Order '22p mta100 hdr assy r/a narrow - 2-644457-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-644457-2-ND.
CONN HDR ASSY 105POS 3ROW R/A AU - 531133-2
Order 'conn hdr assy 105pos 3row r/a au - 531133-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531133-2-ND.
02P CST100 SHRD HDR ASSY WOPEG - 644896-2
Order '02p cst100 shrd hdr assy wopeg - 644896-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644896-2-ND.
02P CST100 SHRD HDR ASSY R/A - 644898-2
Order '02p cst100 shrd hdr assy r/a - 644898-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644898-2-ND.
Send this link via E-Mail
Help With This Screen