Z-PACK HS3 HDR ASSY 60P - 120674-2
| Digi-Key Part Number | 120674-2-ND |
300 |
14.50500 |
Extended Price
4351.50 |
| Manufacturer Part Number | 120674-2 | |||
| Description | Z-PACK HS3 HDR ASSY 60P | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 120674-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | - |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Selective Shielding |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 6 |
| Packaging | Tube |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Series | Z-PACK HS3 |
| Ratings | - |
| Contact Finish Thickness | - |
| Number of Positions | 60 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
120674 2 1206742 |
120674-2 Specification Sheet
Z-PACK HS3 HDR ASSY 60P - 120674-2 (120674-2-ND)
Related parts:Z-PACK HS3 HDR ASSY 60P - 120674-2
Order 'z-pack hs3 hdr assy 60p - 120674-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120674-2-ND.
Z-PACK HS3 HDR ASSY 6R 30P RH - 120677-2
Order 'z-pack hs3 hdr assy 6r 30p rh - 120677-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120677-2-ND.
04P AMP/DUAC VRT HDR ASSY 30AU - 794466-2
Order '04p amp/duac vrt hdr assy 30au - 794466-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794466-2-ND.
06P AMP/DUAC VRT HDR ASSY 30AU - 794467-2
Order '06p amp/duac vrt hdr assy 30au - 794467-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794467-2-ND.
10P AMP/DUAC VRT HDR ASSY 30AU - 794469-2
Order '10p amp/duac vrt hdr assy 30au - 794469-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794469-2-ND.
12P AMP/DUAC VRT HDR ASSY 30AU - 794470-2
Order '12p amp/duac vrt hdr assy 30au - 794470-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794470-2-ND.
22P AMP/DUAC VRT HDR ASSY 30AU - 794471-2
Order '22p amp/duac vrt hdr assy 30au - 794471-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794471-2-ND.
24P AMP/DUAC VRT HDR ASSY 30AU - 794472-2
Order '24p amp/duac vrt hdr assy 30au - 794472-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794472-2-ND.
02P CST100 SHRD HDR ASSY WOPEG - 644896-2
Order '02p cst100 shrd hdr assy wopeg - 644896-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644896-2-ND.
06P MTA-156 HDR ASSY FL WO 2&5 - 647271-3
Order '06p mta-156 hdr assy fl wo 2&5 - 647271-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 647271-3-ND.
AMP FH CONN PLUG V ASSY 60P - 176380-2
Order 'amp fh conn plug v assy 60p - 176380-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 176380-2-ND.
AMP DUAC HDR ASSY 16P 94V0 PLT - 794429-2
Order 'amp duac hdr assy 16p 94v0 plt - 794429-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794429-2-ND.
CONN PIN HDR ASSY 80POS .050 T/H - 533642-2
Order 'conn pin hdr assy 80pos .050 t/h - 533642-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533642-2-ND.
02P MTA156 HDR ASSY FL/STR TIN - 1744000-2
Order '02p mta156 hdr assy fl/str tin - 1744000-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1744000-2-ND.
02P MTA156 HDR ASSY FL/STR TIN - 1744002-2
Order '02p mta156 hdr assy fl/str tin - 1744002-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1744002-2-ND.
Send this link via E-Mail
Help With This Screen