CONN 2MM HM RCPT 144POS R/A GOLD - 120637-1
| Digi-Key Part Number | 120637-1-ND |
184 |
43.72500 |
Extended Price
8045.40 |
| Manufacturer Part Number | 120637-1 | |||
| Description | CONN 2MM HM RCPT 144POS R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 120637-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric B |
| Contact Finish | Gold |
| Contact Termination | Solder |
| Features | Alignment Lug |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 12 |
| Packaging | Tray |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.059" (1.50mm) |
| Series | Z-PACK |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 144 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
120637 1 1206371 |
120637-1 Specification Sheet
CONN 2MM HM RCPT 144POS R/A GOLD - 120637-1 (120637-1-ND)
Related parts:CONN 2MM HM RCPT 144POS R/A GOLD - 120637-1
Order 'conn 2mm hm rcpt 144pos r/a gold - 120637-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120637-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 100623-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 100623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100623-1-ND.
CONN 2MM HM RCPT 125POS R/A GOLD - 100624-1
Order 'conn 2mm hm rcpt 125pos r/a gold - 100624-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100624-1-ND.
CONN 2MM HM RCPT 60POS R/A GOLD - 120786-1
Order 'conn 2mm hm rcpt 60pos r/a gold - 120786-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120786-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 120787-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 120787-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120787-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 120789-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 120789-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120789-1-ND.
CONN 2MM HM RCPT 100POS R/A GOLD - 120790-1
Order 'conn 2mm hm rcpt 100pos r/a gold - 120790-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120790-1-ND.
CONN 2MM HM RCPT 50POS R/A GOLD - 120792-1
Order 'conn 2mm hm rcpt 50pos r/a gold - 120792-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120792-1-ND.
CONN 2MM HM RCPT 50POS R/A GOLD - 120793-1
Order 'conn 2mm hm rcpt 50pos r/a gold - 120793-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120793-1-ND.
CONN 2MM HM RCPT 55POS R/A GOLD - 352115-1
Order 'conn 2mm hm rcpt 55pos r/a gold - 352115-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352115-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 352344-1
Order 'conn 2mm hm rcpt 110pos r/a gold - 352344-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352344-1-ND.
CONN 2MM HM RCPT 125POS R/A GOLD - 352345-1
Order 'conn 2mm hm rcpt 125pos r/a gold - 352345-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352345-1-ND.
CONN 2MM HM RCPT 60POS R/A GOLD - 5120786-1
Order 'conn 2mm hm rcpt 60pos r/a gold - 5120786-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5120786-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 5120787-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 5120787-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5120787-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 5120789-1
Order 'conn 2mm hm rcpt 30pos r/a gold - 5120789-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5120789-1-ND.
Send this link via E-Mail
Help With This Screen