Gold Backplane - Specialized Connector Tyco Electronics Plug, Male Pins Mating Guide 1-205512-3
CONN PLUG POSTED 26POS PANEL MT - 1-205512-3
| Digi-Key Part Number | 1-205512-3-ND |
44 |
31.93500 |
Extended Price
1405.14 |
| Manufacturer Part Number | 1-205512-3 | |||
| Description | CONN PLUG POSTED 26POS PANEL MT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Backplane - Specialized Connector Tyco Electronics Plug, Male Pins Mating Guide 1-205512-3
| Technical/Catalog Information | 1-205512-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Style | - |
| Connector Type | Plug, Male Pins |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Mating Guide |
| Mounting Type | Panel Mount |
| Number of Columns | - |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Pitch | 0.150" (3.81mm) |
| Termination | Wire Wrap |
| Number of Contacts Loaded | All |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 205512 3 12055123 |
1-205512-3 Specification Sheet
CONN PLUG POSTED 26POS PANEL MT - 1-205512-3 (1-205512-3-ND)
Related parts Gold Backplane - Specialized Connector Tyco Electronics Plug, Male Pins Mating Guide 1-205512-3Gold Backplane - Specialized Connector Tyco Electronics Plug, Male Pins Mating Guide 1-205512-3
Order 'conn plug posted 26pos panel mt - 1-205512-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-205512-3-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-205512-7
Order 'conn plug posted 26pos panel mt - 1-205512-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-205512-7-ND.
Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Mating Guide 1-205511-3
Order 'conn rcpt posted 26pos panel mt - 1-205511-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-205511-3-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Plug, Male Pins 205317-1
Order 'conn plug posted 14pos panel mt - 205317-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205317-1-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Plug, Male Pins 205509-1
Order 'conn plug posted 20pos panel mt - 205509-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205509-1-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 1-1473562-3
Order 'conn plug 3pos idc red rits - 1-1473562-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29147-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Plug, Male Pins 205156-1
Order 'conn plug posted 50pos panel mt - 205156-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205156-1-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Plug, Male Pins 205361-1
Order 'conn plug posted 34pos panel mt - 205361-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205361-1-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Plug, Male Pins 205507-1
Order 'conn plug posted 6pos panel mt - 205507-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205507-1-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 794861-1
Order 'conn plug housing 3pos panel mt - 794861-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794861-1-ND.
- Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 1-1589051-3
Order 'conn plug 51pos alum solder cup - 1-1589051-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589051-3-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin Polarizing Key 1-1903128-3
Order 'conn tab hsng 26pos 2mm panel mt - 1-1903128-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1903128-3-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 794699-1
Order 'conn plug housing 2pos panel mt - 794699-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794699-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-3
Order 'conn plug housing ep .156 3pos - 1-1123722-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30502-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 1-1586018-0
Order 'conn plug 10pos dual panel mt - 1-1586018-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1586018-0-ND.
Options for Gold Backplane - Specialized Connector Tyco Electronics Plug, Male Pins Mating Guide 1-205512-3
Send this link via E-Mail
Help With This Screen
