Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Mating Guide 1-205511-3
CONN RCPT POSTED 26POS PANEL MT - 1-205511-3 - Connectors
| Digi-Key Part Number | 1-205511-3-ND |
44 |
39.30000 |
Extended Price
1729.20 |
| Manufacturer Part Number | 1-205511-3 | |||
| Description | CONN RCPT POSTED 26POS PANEL MT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Mating Guide 1-205511-3
| Technical/Catalog Information | 1-205511-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Style | - |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Mating Guide |
| Mounting Type | Panel Mount |
| Number of Columns | - |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Pitch | 0.150" (3.81mm) |
| Termination | Wire Wrap |
| Number of Contacts Loaded | All |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 205511 3 12055113 |
1-205511-3 Specification Sheet
CONN RCPT POSTED 26POS PANEL MT - 1-205511-3 (1-205511-3-ND) - Connectors
Related parts Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Mating Guide 1-205511-3Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Mating Guide 1-205511-3
Order 'conn rcpt posted 26pos panel mt - 1-205511-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-205511-3-ND.
Gold Backplane - Specialized Connector Tyco Electronics Plug, Male Pins Mating Guide 1-205512-3
Order 'conn plug posted 26pos panel mt - 1-205512-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-205512-3-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 6-205511-2
Order 'conn rcpt posted 26pos panel mt - 6-205511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-205511-2-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-205512-7
Order 'conn plug posted 26pos panel mt - 1-205512-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-205512-7-ND.
Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Mating Guide 3-205508-1
Order 'conn rcpt posted 14pos panel mt - 3-205508-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-205508-1-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 1-103957-3
Order 'conn rcpt 3pos .100 idc unload - 1-103957-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103957-3-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 205359-1
Order 'conn rcpt posted 104pos panel mt - 205359-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205359-1-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 205505-1
Order 'conn rcpt posted 34pos panel mt - 205505-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205505-1-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 205514-1
Order 'conn rcpt posted 50pos panel mt - 205514-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205514-1-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 205515-1
Order 'conn rcpt posted 75pos panel mt - 205515-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205515-1-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 1-103734-3
Order 'conn rcpt 14pos 26-22awg 30gold - 1-103734-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103734-3-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 1-640427-3
Order 'conn rcpt 13pos 20awg mta-156 - 1-640427-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640427-3-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 1-640431-3
Order 'conn rcpt 13pos 18awg mta-156 - 1-640431-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640431-3-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 1-643819-3
Order 'conn rcpt 13pos .156 22awg red - 1-643819-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-643819-3-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 1-644040-3
Order 'conn rcpt 13pos .100 polar gold - 1-644040-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644040-3-ND.
Options for Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Mating Guide 1-205511-3
Send this link via E-Mail
Help With This Screen
