Z-PACK/B M-HDR 125P - 106805-1
| Digi-Key Part Number | 106805-1-ND |
11 |
5.28000 |
Extended Price
58.08 |
| Manufacturer Part Number | 106805-1 | |||
| Description | Z-PACK/B M-HDR 125P | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 106805-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Plug, Male Pin |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric B |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Z-PACK |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | - |
| Number of Positions | 125 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
106805 1 1068051 |
Z-PACK/B M-HDR 125P - 106805-1 (106805-1-ND)
Related parts:Z-PACK/B M-HDR 125P - 106805-1
Order 'z-pack/b m-hdr 125p - 106805-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106805-1-ND.
Z-PACK/A M-HDR 125P - 106414-1
Order 'z-pack/a m-hdr 125p - 106414-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106414-1-ND.
Z-PACK/A M-HDR 110P. - 106372-1
Order 'z-pack/a m-hdr 110p. - 106372-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106372-1-ND.
Z-PACK/B M-HDR 175P - 106535-1
Order 'z-pack/b m-hdr 175p - 106535-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106535-1-ND.
Z-PACK/A M-HDR 154P - 106908-1
Order 'z-pack/a m-hdr 154p - 106908-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106908-1-ND.
Z-PACK/B F-HDR 110P. - 188836-1
Order 'z-pack/b f-hdr 110p. - 188836-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 188836-1-ND.
Z-PACK/B M-HDR 132P - 352360-1
Order 'z-pack/b m-hdr 132p - 352360-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352360-1-ND.
AMP/DUAC PWR CONN 06P HDR ASSY - 794351-1
Order 'amp/duac pwr conn 06p hdr assy - 794351-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794351-1-ND.
AMP/DUAC PWR CONN 14P HDR ASSY - 794355-1
Order 'amp/duac pwr conn 14p hdr assy - 794355-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794355-1-ND.
AMP/DUAC PWR CONN 16P HDR ASSY - 794356-1
Order 'amp/duac pwr conn 16p hdr assy - 794356-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794356-1-ND.
AMP/DUAC PWR CONN 18P HDR ASSY - 794357-1
Order 'amp/duac pwr conn 18p hdr assy - 794357-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794357-1-ND.
AMP/DUAC PWR CONN 22P HDR ASSY - 794359-1
Order 'amp/duac pwr conn 22p hdr assy - 794359-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794359-1-ND.
AMP/DUAC PWR CONN 24P HDR ASSY - 794360-1
Order 'amp/duac pwr conn 24p hdr assy - 794360-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794360-1-ND.
AMP/DUAC 20P HI-TEMP HDR ASSY - 794415-1
Order 'amp/duac 20p hi-temp hdr assy - 794415-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794415-1-ND.
40 MODII 2PC HDR DRRA SHRD - 1-102589-3
Order '40 modii 2pc hdr drra shrd - 1-102589-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102589-3-ND.
Send this link via E-Mail
Help With This Screen