Z-PACK/A M-HDR 125P - 106414-1 - Connectors
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 106414-1
| Digi-Key Part Number | 106414-1-ND |
990 |
3.63000 |
Extended Price
3593.70 |
| Manufacturer Part Number | 106414-1 | |||
| Description | Z-PACK/A M-HDR 125P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 106414-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Style | B 25 |
| Connector Type | Plug, Male Pins |
| Connector Usage | Backplane |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Packaging | Tube |
| Termination | Press-Fit |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
106414 1 1064141 |
106414-1 Specification Sheet
Z-PACK/A M-HDR 125P - 106414-1 (106414-1-ND) - Connectors
Related parts Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 106414-1Z-PACK/A M-HDR 125P - 106414-1
Order 'z-pack/a m-hdr 125p - 106414-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106414-1-ND.
Z-PACK/B M-HDR 125P - 106805-1
Order 'z-pack/b m-hdr 125p - 106805-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106805-1-ND.
Z-PACK/B M-HDR 132P - 352360-1
Order 'z-pack/b m-hdr 132p - 352360-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352360-1-ND.
Z-PACK/A M-HDR 110P. - 106372-1
Order 'z-pack/a m-hdr 110p. - 106372-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106372-1-ND.
Z-PACK/B M-HDR 175P - 106535-1
Order 'z-pack/b m-hdr 175p - 106535-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106535-1-ND.
Z-PACK/A M-HDR 154P - 106908-1
Order 'z-pack/a m-hdr 154p - 106908-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106908-1-ND.
Z-PACK/B F-HDR 110P. - 188836-1
Order 'z-pack/b f-hdr 110p. - 188836-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188836-1-ND.
Z-PACK 2MM HM,TYPE E,L/SHIELD - 646430-1
Order 'z-pack 2mm hm,type e,l/shield - 646430-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646430-1-ND.
CONN HDR 3-IN-1 COMBO 4+6+39POS - 1735048-1
Order 'conn hdr 3-in-1 combo 4+6+39pos - 1735048-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1735048-1-ND.
12P MTA100 SHRD HDR ASSY 30AU - 1-644487-2
Order '12p mta100 shrd hdr assy 30au - 1-644487-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644487-2-ND.
40 MODII 2PC HDR DRRA SHRD - 1-102589-3
Order '40 modii 2pc hdr drra shrd - 1-102589-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102589-3-ND.
72 MODII 2PC HDR DR SHRD - 1-102692-8
Order '72 modii 2pc hdr dr shrd - 1-102692-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102692-8-ND.
AMP/DUAC PWR CONN 06P HDR ASSY - 794351-1
Order 'amp/duac pwr conn 06p hdr assy - 794351-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794351-1-ND.
AMP/DUAC PWR CONN 14P HDR ASSY - 794355-1
Order 'amp/duac pwr conn 14p hdr assy - 794355-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794355-1-ND.
AMP/DUAC PWR CONN 16P HDR ASSY - 794356-1
Order 'amp/duac pwr conn 16p hdr assy - 794356-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794356-1-ND.
Options for Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 106414-1
Send this link via E-Mail
Help With This Screen
