CONN 2MM HM PLUG 110POS STR GOLD - 106413-1 - Connectors
| Digi-Key Part Number | 106413-1-ND |
160 |
3.19500 |
Extended Price
511.20 |
| Manufacturer Part Number | 106413-1 | |||
| Description | CONN 2MM HM PLUG 110POS STR GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 106413-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Style | A 22 |
| Connector Type | Plug, Male Pins |
| Connector Usage | Backplane |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Packaging | Tube |
| Termination | Press-Fit |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
106413 1 1064131 |
106413-1 Specification Sheet
CONN 2MM HM PLUG 110POS STR GOLD - 106413-1 (106413-1-ND) - Connectors
Related parts Connectors :CONN 2MM HM PLUG 110POS STR GOLD - 106413-1
Order 'conn 2mm hm plug 110pos str gold - 106413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106413-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5106372-1
Order 'conn 2mm hm plug 110pos str gold - 5106372-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106372-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5106413-1
Order 'conn 2mm hm plug 110pos str gold - 5106413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106413-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5188731-1
Order 'conn 2mm hm plug 110pos str gold - 5188731-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5188731-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5188733-1
Order 'conn 2mm hm plug 110pos str gold - 5188733-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5188733-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 1-188398-9
Order 'conn 2mm hm plug 110pos str gold - 1-188398-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-188398-9-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 1-5188398-9
Order 'conn 2mm hm plug 110pos str gold - 1-5188398-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5188398-9-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 188398-9
Order 'conn 2mm hm plug 110pos str gold - 188398-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188398-9-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5188398-9
Order 'conn 2mm hm plug 110pos str gold - 5188398-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5188398-9-ND.
CONN 2MM HM PLUG 125POS STR GOLD - 106165-1
Order 'conn 2mm hm plug 125pos str gold - 106165-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106165-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 106510-1
Order 'conn 2mm hm plug 175pos str gold - 106510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106510-1-ND.
CONN 2MM HM PLUG 144POS STR GOLD - 120638-1
Order 'conn 2mm hm plug 144pos str gold - 120638-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120638-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188399-1
Order 'conn 2mm hm plug 154pos str gold - 188399-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188399-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188578-1
Order 'conn 2mm hm plug 154pos str gold - 188578-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188578-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 188596-1
Order 'conn 2mm hm plug 175pos str gold - 188596-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188596-1-ND.
Send this link via E-Mail
Help With This Screen
