CONN PLUG VERT 77 POS SHORT 2MM - 106081-1 - Connectors
| Digi-Key Part Number | 106081-1-ND |
315 |
4.54502 |
Extended Price
1431.68 |
| Manufacturer Part Number | 106081-1 | |||
| Description | CONN PLUG VERT 77 POS SHORT 2MM | |||
| Quantity Available | 244 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 106081-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Plug, Male Pin |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric C |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 + 2 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Z-PACK |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 77 (55 + 22 Ground) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
106081 1 1060811 |
106081-1 Specification Sheet
CONN PLUG VERT 77 POS SHORT 2MM - 106081-1 (106081-1-ND) - Connectors
Related parts Connectors :CONN PLUG VERT 77 POS SHORT 2MM - 106081-1
Order 'conn plug vert 77 pos short 2mm - 106081-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106081-1-ND.
CONN PLUG VERT 240 POS GOLD PCB - 532931-1
Order 'conn plug vert 240 pos gold pcb - 532931-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532931-1-ND.
CONN HDR VERT 175 POS GOLD 2MM - 188256-1
Order 'conn hdr vert 175 pos gold 2mm - 188256-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 188256-1-ND.
CONN PLUG VERT 75 POS GOLD PCB - 532433-1
Order 'conn plug vert 75 pos gold pcb - 532433-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532433-1-ND.
CONN PLUG VERT 100 POS GOLD PCB - 532436-1
Order 'conn plug vert 100 pos gold pcb - 532436-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532436-1-ND.
CONN PLUG VERT 100 POS GOLD PCB - 532448-1
Order 'conn plug vert 100 pos gold pcb - 532448-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532448-1-ND.
CONN PLUG VERT 96 POS .100 DIN - 1-650909-4
Order 'conn plug vert 96 pos .100 din - 1-650909-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650909-4-ND.
CONN PLUG VERT 64 POS .100 DIN - 1-650930-4
Order 'conn plug vert 64 pos .100 din - 1-650930-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650930-4-ND.
CONN PLUG VERT 40 POS GOLD - 177986-1
Order 'conn plug vert 40 pos gold - 177986-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177986-1-ND.
CONN PLUG VERT 40 POS GOLD - 5177986-1
Order 'conn plug vert 40 pos gold - 5177986-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33838CT-ND.
CONN PLUG VERT 40 POS GOLD - 5177986-1
Order 'conn plug vert 40 pos gold - 5177986-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33838TR-ND.
CONN PLUG VERT 50 POS GOLD PCB - 533060-4
Order 'conn plug vert 50 pos gold pcb - 533060-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533060-4-ND.
CONN PLUG VERT 50 POS GOLD PCB - 5533060-4
Order 'conn plug vert 50 pos gold pcb - 5533060-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5533060-4-ND.
CONN HDR RECEPT 125 POS RANG 2MM - 352069-1
Order 'conn hdr recept 125 pos rang 2mm - 352069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352069-1-ND.
CONN HDR RECEPT 90 POS RTANG 2MM - 352359-1
Order 'conn hdr recept 90 pos rtang 2mm - 352359-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352359-1-ND.
Send this link via E-Mail
Help With This Screen