CONN PLUG RTANG 125 POS 2MM PCB - 106014-1
| Digi-Key Part Number | 106014-1-ND |
1 25 100 500 |
36.54000 30.45000 24.36000 20.21880 |
Extended Price
36.54 761.25 2436.00 10109.40 |
| Manufacturer Part Number | 106014-1 | |||
| Description | CONN PLUG RTANG 125 POS 2MM PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 106014-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Plug, Male Pin |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric B |
| Contact Finish | Gold |
| Contact Termination | Solder |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 5 |
| Packaging | Tray |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Z-PACK |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 125 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
106014 1 1060141 |
106014-1 Specification Sheet
CONN PLUG RTANG 125 POS 2MM PCB - 106014-1 (106014-1-ND)
Related parts:CONN PLUG RTANG 125 POS 2MM PCB - 106014-1
Order 'conn plug rtang 125 pos 2mm pcb - 106014-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106014-1-ND.
CONN PLUG RTANG 55 POS 2MM PCB - 106012-1
Order 'conn plug rtang 55 pos 2mm pcb - 106012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106012-1-ND.
CONN PLUG RTANG 110 POS 2MM PCB - 106015-1
Order 'conn plug rtang 110 pos 2mm pcb - 106015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106015-1-ND.
CONN PLUG RTANG 25 POS GOLD PCB - 748953-1
Order 'conn plug rtang 25 pos gold pcb - 748953-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 748953-1-ND.
CONN PLUG RTANG 25 POS GOLD PCB - 5748953-1
Order 'conn plug rtang 25 pos gold pcb - 5748953-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5748953-1-ND.
CONN PLUG VERT 240 POS GOLD PCB - 532931-1
Order 'conn plug vert 240 pos gold pcb - 532931-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532931-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 5749180-1
Order 'conn recept rtang 6 pos gold pcb - 5749180-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749180-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 5749181-1
Order 'conn recept rtang 4 pos gold pcb - 5749181-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749181-1-ND.
CONN RECEPT RTANG 8 POS GOLD PCB - 5749232-1
Order 'conn recept rtang 8 pos gold pcb - 5749232-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749232-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 5749265-1
Order 'conn recept rtang 6 pos gold pcb - 5749265-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749265-1-ND.
CONN RECEPT RTANG 5 POS TIN PCB - 5750477-1
Order 'conn recept rtang 5 pos tin pcb - 5750477-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750477-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 749180-1
Order 'conn recept rtang 6 pos gold pcb - 749180-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749180-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 749181-1
Order 'conn recept rtang 4 pos gold pcb - 749181-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749181-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 749230-1
Order 'conn recept rtang 4 pos gold pcb - 749230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749230-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 749231-1
Order 'conn recept rtang 6 pos gold pcb - 749231-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749231-1-ND.
Send this link via E-Mail
Help With This Screen