Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 106012-1
CONN PLUG RTANG 55 POS 2MM PCB - 106012-1
| Digi-Key Part Number | 106012-1-ND |
1 25 100 500 |
18.09000 15.07520 12.06000 10.00980 |
Extended Price
18.09 376.88 1206.00 5004.90 |
| Manufacturer Part Number | 106012-1 | |||
| Description | CONN PLUG RTANG 55 POS 2MM PCB | |||
| Quantity Available | 128 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 106012-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Style | C 11 |
| Connector Type | Plug, Male Pins |
| Connector Usage | Backplane |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions Loaded | All |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Packaging | Tray |
| Termination | Press-Fit |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
106012 1 1060121 |
CONN PLUG RTANG 55 POS 2MM PCB - 106012-1 (106012-1-ND)
Related parts Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 106012-1Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 106012-1
Order 'conn plug rtang 55 pos 2mm pcb - 106012-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106012-1-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 106014-1
Order 'conn plug rtang 125 pos 2mm pcb - 106014-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106014-1-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 106015-1
Order 'conn plug rtang 110 pos 2mm pcb - 106015-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106015-1-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 748953-1
Order 'conn plug rtang 25 pos gold pcb - 748953-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 748953-1-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5748953-1
Order 'conn plug rtang 25 pos gold pcb - 5748953-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5748953-1-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5749084-5
Order 'conn plug rtang 50 pos gold pcb - 5749084-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5749084-5-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 749084-5
Order 'conn plug rtang 50 pos gold pcb - 749084-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749084-5-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 569564-1
Order 'conn jack rtang 8 pos shield pcb - 569564-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 569564-1-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 205857-2
Order 'conn plug rtang 25 pos 30 au pcb - 205857-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205857-2-ND.
- Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Tyco Electronics Plug, Male Pins 148116-5
Order 'conn plug rtang 96 pos .100 din - 148116-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 148116-5-ND.
- Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Tyco Electronics Plug, Male Pins 5148116-5
Order 'conn plug rtang 96 pos .100 din - 5148116-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5148116-5-ND.
- Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Tyco Electronics Plug, Male Pins 536146-5
Order 'conn plug rtang 96 pos din - 536146-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536146-5-ND.
- Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Tyco Electronics Plug, Male Pins 5536146-5
Order 'conn plug rtang 96 pos din - 5536146-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5536146-5-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 205714-7
Order 'conn plug vert 37 pos 30gold pcb - 205714-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205714-7-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 205733-7
Order 'conn plug vert 9 pos gold pcb - 205733-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205733-7-ND.
Options for Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 106012-1
Send this link via E-Mail
Help With This Screen
