CONN PLUG 154POS VERT GOLD 2MM - 100668-1 - Connectors
| Digi-Key Part Number | 100668-1-ND |
150 |
6.00000 |
Extended Price
900.00 |
| Manufacturer Part Number | 100668-1 | |||
| Description | CONN PLUG 154POS VERT GOLD 2MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100668-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Plug, Male Pin |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric A |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Alignment Slot, Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 + 2 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Z-PACK |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 154 (110 + 44 Ground) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
100668 1 1006681 |
100668-1 Specification Sheet
CONN PLUG 154POS VERT GOLD 2MM - 100668-1 (100668-1-ND) - Connectors
Related parts Connectors :CONN PLUG 154POS VERT GOLD 2MM - 100668-1
Order 'conn plug 154pos vert gold 2mm - 100668-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100668-1-ND.
CONN PLUG 125POS VERT GOLD 2MM - 100141-1
Order 'conn plug 125pos vert gold 2mm - 100141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100141-1-ND.
CONN PLUG 110POS VERT GOLD 2MM - 100143-1
Order 'conn plug 110pos vert gold 2mm - 100143-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100143-1-ND.
CONN PLUG 55POS VERT GOLD 2MM - 100159-1
Order 'conn plug 55pos vert gold 2mm - 100159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100159-1-ND.
CONN PLUG 175POS VERT GOLD 2MM - 100669-1
Order 'conn plug 175pos vert gold 2mm - 100669-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100669-1-ND.
CONN PLUG 125POS VERT GOLD 2MM - 5106414-1
Order 'conn plug 125pos vert gold 2mm - 5106414-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5106414-1-ND.
CONN PLUG 176 POS VERT GOLD 2MM - 646346-1
Order 'conn plug 176 pos vert gold 2mm - 646346-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 646346-1-ND.
CON 2MM HM PLUG 154POS VERT GOLD - 5188834-1
Order 'con 2mm hm plug 154pos vert gold - 5188834-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31547-ND.
CONN PLUG 38POS VERT GOLD - 767056-1
Order 'conn plug 38pos vert gold - 767056-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 767056-1-ND.
CONN RCPT 125POS RTANG GOLD 2MM - 100145-1
Order 'conn rcpt 125pos rtang gold 2mm - 100145-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100145-1-ND.
CONN RCPT 110POS RTANG GOLD 2MM - 100147-1
Order 'conn rcpt 110pos rtang gold 2mm - 100147-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100147-1-ND.
CONN RECEPT 55POS RTANG GOLD 2MM - 100161-1
Order 'conn recept 55pos rtang gold 2mm - 100161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100161-1-ND.
CONN PLUG 32POS VERT SOLDER POST - 174254-1
Order 'conn plug 32pos vert solder post - 174254-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 174254-1-ND.
CONN PLUG 40POS VERT .8MM SMD - 179029-1
Order 'conn plug 40pos vert .8mm smd - 179029-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179029-1-ND.
CONN PLUG 114POS VERT GOLD - 767042-3
Order 'conn plug 114pos vert gold - 767042-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 767042-3-ND.
Send this link via E-Mail
Help With This Screen