CABLE ADAPTER MOUSE PS/2 15CM - AB405K-R - Cable Assemblies
| Digi-Key Part Number | AE1394-ND |
100 |
2.02200 |
Extended Price
202.20 |
| Manufacturer Part Number | AB405K-R | |||
| Description | CABLE ADAPTER MOUSE PS/2 15CM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AB405K-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | D-Sub 09 pos Male to MiniDIN 6 pos Male |
| Length | 0.49' (150mm) |
| Color | Beige |
| Usage | Mouse Adapter, PS/2 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AB405K R AB405KR AE1394 ND AE1394ND AE1394 |
AB405K-R Specification Sheet
CABLE ADAPTER MOUSE PS/2 15CM - AB405K-R (AE1394-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ADAPTER MOUSE PS/2 15CM - AB405K
Order 'cable adapter mouse ps/2 15cm - AB405K' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1155-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB405K-R
Order 'cable adapter mouse ps/2 15cm - AB405K-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1394-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB401K
Order 'cable adapter mouse ps/2 15cm - AB401K' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1154-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB406K
Order 'cable adapter mouse ps/2 15cm - AB406K' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1157-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB401K-R
Order 'cable adapter mouse ps/2 15cm - AB401K-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1392-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB450K-R
Order 'cable adapter mouse ps/2 15cm - AB450K-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1393-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB406K-R
Order 'cable adapter mouse ps/2 15cm - AB406K-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1395-ND.
CONN ADAPTER MOUSE PS/2 - AB401-R
Order 'conn adapter mouse ps/2 - AB401-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AB401-R-ND.
CONN ADAPTER MOUSE PS/2 - AB441
Order 'conn adapter mouse ps/2 - AB441' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1056-ND.
ADAPTER MOUSE PS/2 - AB406
Order 'adapter mouse ps/2 - AB406' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1156-ND.
CONN ADAPTER MOUSE PS/2 - AB450-R
Order 'conn adapter mouse ps/2 - AB450-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1390-ND.
ADAPTER MOUSE PS/2 - AB406-R
Order 'adapter mouse ps/2 - AB406-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1391-ND.
CONN ADAPTER MOUSE PS/2 - AB405-R
Order 'conn adapter mouse ps/2 - AB405-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9883-ND.
CONN ADAPTER-KEYBOARD PS/2 - AB440
Order 'conn adapter-keyboard ps/2 - AB440' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1047-ND.
CONN ADAPTER-KEYBOARD PS/2 - AB961-R
Order 'conn adapter-keyboard ps/2 - AB961-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1387-ND.
Send this link via E-Mail
Help With This Screen
