Keywords:





MOSFET N-CH 55V 169A TO-220AB - IRF1405PBF - Discrete Semiconductor Products

Mosfet - Single Discrete Semiconductor Product 169A 55V 330W International Rectifier Through Hole IRF1405PBF

Digi-Key Part Number IRF1405PBF-ND
Price Break
1
10
100
250
500
1000
2500
10000
Unit Price
3.72000
2.54800
2.02660
1.89872
1.81682
1.74609
1.66294
1.55125
Extended Price
3.72
25.48
202.66
474.68
908.41
1746.09
4157.35
15512.50
Manufacturer Part NumberIRF1405PBF
DescriptionMOSFET N-CH 55V 169A TO-220AB
Quantity Available 817
All prices are in USD

Purchase Mosfet - Single Discrete Semiconductor Product 169A 55V 330W International Rectifier Through Hole IRF1405PBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Mosfet - Single Discrete Semiconductor Product 169A 55V 330W International Rectifier Through Hole IRF1405PBF
Technical/Catalog InformationIRF1405PBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET PolarityN-Channel
Drain to Source Voltage (Vdss)55V
Current - Continuous Drain (Id) @ 25° C169A
Rds On (Max) @ Id, Vgs5.3 mOhm @ 101A, 10V
Input Capacitance (Ciss) @ Vds 5480pF @ 25V
Power - Max330W
PackagingTube
Gate Charge (Qg) @ Vgs260nC @ 10V
Package / CaseTO-220-3 (Straight Leads)
FET FeatureStandard
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRF1405PBF
IRF1405PBF

IRF1405PBF Specification Sheet

Image of MOSFET N-CH 55V 169A TO-220AB - IRF1405PBF

MOSFET N-CH 55V 169A TO-220AB - IRF1405PBF (IRF1405PBF-ND) - Discrete Semiconductor Products

Related parts Mosfet - Single Discrete Semiconductor Product 169A 55V 330W International Rectifier Through Hole IRF1405PBF
MOSFET N-CH 55V 169A TO-220AB - IRF1405PBF
 Order 'mosfet n-ch 55v 169a to-220ab - IRF1405PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1405PBF-ND.
MOSFET N-CH 55V 169A TO-220AB - IRF1405
 Order 'mosfet n-ch 55v 169a to-220ab - IRF1405' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1405-ND.
MOSFET N-CH 55V 75A TO-220AB - IRF3805
 Order 'mosfet n-ch 55v 75a to-220ab - IRF3805' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3805-ND.
MOSFET N-CH 55V 29A TO-220AB - IRFZ34NPBF
 Order 'mosfet n-ch 55v 29a to-220ab - IRFZ34NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ34NPBF-ND.
MOSFET N-CH 55V 53A TO-220AB - IRFZ46NPBF
 Order 'mosfet n-ch 55v 53a to-220ab - IRFZ46NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFZ46NPBF-ND.
MOSFET N-CH 55V 75A TO-220AB - IRF3805PBF
 Order 'mosfet n-ch 55v 75a to-220ab - IRF3805PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3805PBF-ND.
MOSFET N-CH 55V 85A TO-220AB - IRF1010N
 Order 'mosfet n-ch 55v 85a to-220ab - IRF1010N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1010N-ND.
MOSFET N-CH 55V 85A TO-220AB - IRF1010NPBF
 Order 'mosfet n-ch 55v 85a to-220ab - IRF1010NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1010NPBF-ND.
MOSFET N-CH 55V 75A TO-220AB - IRF1010Z
 Order 'mosfet n-ch 55v 75a to-220ab - IRF1010Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1010Z-ND.
MOSFET N-CH 55V 75A TO-220AB - IRF1010ZPBF
 Order 'mosfet n-ch 55v 75a to-220ab - IRF1010ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1010ZPBF-ND.
MOSFET N-CH 55V 75A TO-220AB - IRF1405Z
 Order 'mosfet n-ch 55v 75a to-220ab - IRF1405Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1405Z-ND.
MOSFET N-CH 55V 75A TO-220AB - IRF1405ZPBF
 Order 'mosfet n-ch 55v 75a to-220ab - IRF1405ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1405ZPBF-ND.
MOSFET N-CH 55V 75A TO-220AB - IRF2805PBF
 Order 'mosfet n-ch 55v 75a to-220ab - IRF2805PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2805PBF-ND.
MOSFET N-CH 55V 110A TO-220AB - IRF3205
 Order 'mosfet n-ch 55v 110a to-220ab - IRF3205' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205-ND.
MOSFET N-CH 55V 110A TO-220AB - IRF3205PBF
 Order 'mosfet n-ch 55v 110a to-220ab - IRF3205PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205PBF-ND.

Options for Mosfet - Single Discrete Semiconductor Product 169A 55V 330W International Rectifier Through Hole IRF1405PBF
Send this link via E-Mail
Help With This Screen

MOSFET N-CH 55V 169A TO-220AB - IRF1405PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CH 55V 169A TO-220AB - IRF1405 Next: MOSFET N-CH 55V 16A DPAK - IRLR024Z
MOSFET N-CH 55V 169A TO-220AB - IRF1405PBF