ADAPTOR DVI-15PIN VGA FEMALE WHT - 628-000-924W - Connectors
| Digi-Key Part Number | 628-000-924W-ND |
20 |
7.78250 |
Extended Price
155.65 |
| Manufacturer Part Number | 628-000-924W | |||
| Description | ADAPTOR DVI-15PIN VGA FEMALE WHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 628-000-924W |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Convert From (Adapter End) | DVI-A, Plug |
| Convert To (Adapter End) | D-Sub, Female Socket, 15 pos |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
628 000 924W 628000924W |
628-000-924W Specification Sheet
ADAPTOR DVI-15PIN VGA FEMALE WHT - 628-000-924W (628-000-924W-ND) - Connectors
Related parts Connectors :ADAPTOR DVI-15PIN VGA FEMALE WHT - 628-000-924W
Order 'adaptor dvi-15pin vga female wht - 628-000-924W' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-000-924W-ND.
ADAPTER DVI TO HD 15PIN VIDEO - 628-000-924B
Order 'adapter dvi to hd 15pin video - 628-000-924B' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1093-ND.
CBL ASSY DVI ANALOG-VGA - 88741-8300
Order 'cbl assy dvi analog-vga - 88741-8300' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18511-ND.
USB A TO MINI USB CABLE ASSY 1M - 628-000-940
Order 'usb a to mini usb cable assy 1m - 628-000-940' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-000-940-ND.
USB A TO A PLUG CABLE ASSY 1.8M - 628-000-942
Order 'usb a to a plug cable assy 1.8m - 628-000-942' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-000-942-ND.
USB B TO B PLUG CABLE ASSY 1.8M - 628-000-944
Order 'usb b to b plug cable assy 1.8m - 628-000-944' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-000-944-ND.
ADAPTER DVI-F TO HDMI-M - P132-000
Order 'adapter dvi-f to hdmi-m - P132-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P132-000-ND.
CONN CABLE ASSMBY USB A TO USB B - 628-000-943
Order 'conn cable assmby usb a to usb b - 628-000-943' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1079-ND.
NUT COUPLING 4-40 FEMALE NICKEL - 160-000-006R032
Order 'nut coupling 4-40 female nickel - 160-000-006R032' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-06YCA-ND.
ASSY SCREWLOCK 4-40 FEMALE .499" - 160-000-010R031
Order 'assy screwlock 4-40 female .499" - 160-000-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-10FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .812" - 160-000-011R031
Order 'assy screwlock 4-40 female .812" - 160-000-011R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-11FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .406" - 160-000-012R031
Order 'assy screwlock 4-40 female .406" - 160-000-012R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-12FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .394" - 160-000-013R031
Order 'assy screwlock 4-40 female .394" - 160-000-013R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-13FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .433" - 160-000-014R031
Order 'assy screwlock 4-40 female .433" - 160-000-014R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-14FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .520" - 160-000-015R031
Order 'assy screwlock 4-40 female .520" - 160-000-015R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-15FA-ND.
Send this link via E-Mail
Help With This Screen
