ADAPTER DVI TO HD 15PIN VIDEO - 628-000-924B - Connectors
| Digi-Key Part Number | 151-1093-ND |
20 |
7.78250 |
Extended Price
155.65 |
| Manufacturer Part Number | 628-000-924B | |||
| Description | ADAPTER DVI TO HD 15PIN VIDEO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 628-000-924B |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Convert From (Adapter End) | DVI-A, Plug |
| Convert To (Adapter End) | D-Sub, Female Sockets, 15 pos |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
628 000 924B 628000924B 151 1093 ND 1511093ND 151-1093 |
628-000-924B Specification Sheet
ADAPTER DVI TO HD 15PIN VIDEO - 628-000-924B (151-1093-ND) - Connectors
Related parts Connectors :ADAPTER DVI TO HD 15PIN VIDEO - 628-000-924B
Order 'adapter dvi to hd 15pin video - 628-000-924B' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1093-ND.
ADAPTOR DVI-15PIN VGA FEMALE WHT - 628-000-924W
Order 'adaptor dvi-15pin vga female wht - 628-000-924W' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-000-924W-ND.
USB A TO MINI USB CABLE ASSY 1M - 628-000-940
Order 'usb a to mini usb cable assy 1m - 628-000-940' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-000-940-ND.
USB A TO A PLUG CABLE ASSY 1.8M - 628-000-942
Order 'usb a to a plug cable assy 1.8m - 628-000-942' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-000-942-ND.
USB B TO B PLUG CABLE ASSY 1.8M - 628-000-944
Order 'usb b to b plug cable assy 1.8m - 628-000-944' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-000-944-ND.
ADAPTER DVI-F TO HDMI-M - P132-000
Order 'adapter dvi-f to hdmi-m - P132-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P132-000-ND.
CONN CABLE ASSMBY USB A TO USB B - 628-000-943
Order 'conn cable assmby usb a to usb b - 628-000-943' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1079-ND.
ADAPTER DVI DIGITAL TO DFP - P122-000
Order 'adapter dvi digital to dfp - P122-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P122-000-ND.
ADAPTER DVI DIG PLUG-DFP RECEPT - 88741-8800
Order 'adapter dvi dig plug-dfp recept - 88741-8800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18514-ND.
ADAPTER DVI DIG RECEPT-DFP PLUG - 88741-9300
Order 'adapter dvi dig recept-dfp plug - 88741-9300' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18516-ND.
CONN DVI STANDARD 29 PIN - B10-029-266-032
Order 'conn dvi standard 29 pin - B10-029-266-032' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1091-ND.
ADAPTER DVI ANALOG TO HD15F - P120-000
Order 'adapter dvi analog to hd15f - P120-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P120-000-ND.
ADAPTER DVI ANALOG TO HD15M - P126-000
Order 'adapter dvi analog to hd15m - P126-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P126-000-ND.
CONN PLUG 20POS RACK & PANEL - 516-020-000-101
Order 'conn plug 20pos rack & panel - 516-020-000-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-101-ND.
CONN PLUG 20POS RACK & PANEL - 516-020-000-102
Order 'conn plug 20pos rack & panel - 516-020-000-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-102-ND.
Send this link via E-Mail
Help With This Screen
