PANEL ALUMINUM CHASSIS - CB-1375 - Boxes, Enclosures, Racks
| Digi-Key Part Number | CB-1375-ND |
1 |
41.30000 |
Extended Price
41.30 |
| Manufacturer Part Number | CB-1375 | |||
| Description | PANEL ALUMINUM CHASSIS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB-1375 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Features | - |
| For Use With/Related Products | Chassis |
| Material | Metal - Aluminum |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.281" L x 17.000" W x 10.500" H (134.14mm x 431.80mm x 266.70mm) |
| Type | Chassis, Panel |
| Ventilation | Non-Vented |
| Weight | 2.75 lbs (1.25kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 1375 CB1375 |
CB-1375 Specification Sheet
PANEL ALUMINUM CHASSIS - CB-1375 (CB-1375-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:PANEL ALUMINUM CHASSIS - CB-1375
Order 'panel aluminum chassis - CB-1375' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1375-ND.
PANEL ALUMINUM CHASSIS - CB-1370
Order 'panel aluminum chassis - CB-1370' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1370-ND.
PANEL ALUMINUM CHASSIS - CB-1371
Order 'panel aluminum chassis - CB-1371' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1371-ND.
PANEL ALUMINUM CHASSIS - CB-1372
Order 'panel aluminum chassis - CB-1372' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1372-ND.
PANEL ALUMINUM CHASSIS - CB-1373
Order 'panel aluminum chassis - CB-1373' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1373-ND.
PANEL ALUMINUM CHASSIS - CB-1374
Order 'panel aluminum chassis - CB-1374' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1374-ND.
PANEL ALUMINUM CHASSIS - CB-1376
Order 'panel aluminum chassis - CB-1376' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1376-ND.
PANEL ALUMINUM CHASSIS - CB-1377
Order 'panel aluminum chassis - CB-1377' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1377-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1101-MG
Order 'panel aluminum 19" metallic gray - PA-1101-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1247-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1102-MG
Order 'panel aluminum 19" metallic gray - PA-1102-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1248-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1103-MG
Order 'panel aluminum 19" metallic gray - PA-1103-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1249-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1104-MG
Order 'panel aluminum 19" metallic gray - PA-1104-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1250-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1105-MG
Order 'panel aluminum 19" metallic gray - PA-1105-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1251-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1106-MG
Order 'panel aluminum 19" metallic gray - PA-1106-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1252-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1107-MG
Order 'panel aluminum 19" metallic gray - PA-1107-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1253-ND.
Send this link via E-Mail
Help With This Screen